Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

At RS Components, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

What are Schottky Diodes used for?

Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

Why use a Schottky Diode?

Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

What is a Rectifier Diode?

A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS Stock No. 878-1870
Mfr. Part No.D6025L
BrandLittelfuse
£1.177
Each (In a Pack of 500)
Units
Through Hole TO-220 25A 600V Single - Silicon Junction 3 1.6V 1 Silicon Junction 4µs - -
RS Stock No. 878-1877
Mfr. Part No.DK025L
BrandLittelfuse
£1.303
Each (In a Pack of 1000)
Units
Through Hole TO-220 25A 1000V Single - Silicon Junction 3 1.6V 1 Silicon Junction 4µs - -
RS Stock No. 171-9652
Mfr. Part No.DST2045AX
BrandLittelfuse
£1.05
Each (In a Pack of 5)
Units
Through Hole P600 20A 45V Single - Schottky 2 580mV 1 Schottky Barrier - 9.1mm -
New
RS Stock No. 213-3407
Mfr. Part No.DMA10P1200UZ-TRL
BrandLittelfuse
£0.505
Each (On a Reel of 2500)
Units
Surface Mount TO-252AAHV (DPak-HV) - 2 x 1200V - - - - - - - - - -
New
RS Stock No. 213-3412
Mfr. Part No.DMA80IM1600HB
BrandLittelfuse
£3.43
Each (In a Pack of 2)
Units
Surface Mount TO-247 80A 1600V - - - - - - - - - -
New
RS Stock No. 213-3408
Mfr. Part No.DMA10P1200UZ-TRL
BrandLittelfuse
£1.00
Each (In a Pack of 10)
Units
Surface Mount TO-252AAHV (DPak-HV) - 2 x 1200V - - - - - - - - - -
New
RS Stock No. 213-3410
Mfr. Part No.DMA10P1600HR
BrandLittelfuse
£3.465
Each (In a Pack of 2)
Units
Surface Mount ISO247 10A 2 x 1600V - - - - - - - - - -
New
RS Stock No. 213-3411
Mfr. Part No.DMA80IM1600HB
BrandLittelfuse
£2.878
Each (In a Tube of 30)
Units
Surface Mount TO-247 80A 1600V - - - - - - - - - -
RS Stock No. 171-9490
Mfr. Part No.DST2045AX
BrandLittelfuse
£0.525
Each (On a Reel of 2500)
Units
Through Hole P600 20A 45V Single - Schottky 2 580mV 1 Schottky Barrier - 9.1mm -
New
RS Stock No. 213-3409
Mfr. Part No.DMA10P1600HR
BrandLittelfuse
£2.911
Each (In a Tube of 30)
Units
Surface Mount ISO247 10A 2 x 1600V - - - - - - - - - -
RS Stock No. 171-9489
Mfr. Part No.D6020LTP
BrandLittelfuse
£0.973
Each (In a Tube of 500)
Units
Through Hole TO-220AB 20A 600V Single Switching Silicon Junction 3 1.6V 1 Silicon Junction 4µs - -
RS Stock No. 171-9643
Mfr. Part No.D6020LTP
BrandLittelfuse
£1.64
Each (In a Pack of 5)
Units
Through Hole TO-220AB 20A 600V Single Switching Silicon Junction 3 1.6V 1 Silicon Junction 4µs - -