Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filters

Viewing 1 - 20 of 604 products
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS Stock No. 703-2010
Mfr. Part No.ABM3B-16.000MHz-B2
BrandAbracon
£1.342
Each (In a Bag of 10)
Units
16MHz Surface Mount 18pF SMD 4 5mm 3.2mm 1.1mm 5 x 3.2 x 1.1mm ±20ppm ±50ppm 50Ω -20 °C -
RS Stock No. 703-1792
Mfr. Part No.ABLS-8.192MHz-B2
BrandAbracon
£0.144
Each (In a Bag of 10)
Units
8.192MHz Surface Mount 18pF HC-49-US SMD 2 11.5mm 4.7mm 4.2mm 11.5 x 4.7 x 4.2mm ±20ppm ±50ppm 80Ω -20 °C -
RS Stock No. 703-1815
Mfr. Part No.ABLS-14.7456MHz-B2
BrandAbracon
£0.182
Each (In a Bag of 10)
Units
14.7456MHz Surface Mount 18pF HC-49-US SMD 2 11.5mm 4.7mm 4.2mm 11.5 x 4.7 x 4.2mm ±20ppm ±50ppm 50Ω -20 °C -
RS Stock No. 703-1786
Mfr. Part No.ABLS-4.9152MHz-B2
BrandAbracon
£0.143
Each (In a Bag of 10)
Units
4.9152MHz Surface Mount 18pF HC-49-US SMD 2 11.5mm 4.7mm 4.2mm 11.5 x 4.7 x 4.2mm ±20ppm ±50ppm 180Ω -20 °C -
RS Stock No. 703-1859
Mfr. Part No.ABMM-11.0592MHz-B2
BrandAbracon
£0.756
Each (In a Bag of 10)
Units
11.0592MHz Surface Mount 18pF SMD 4 7mm 5mm 1.3mm 7 x 5 x 1.3mm ±20ppm ±50ppm 70Ω -20 °C -
RS Stock No. 703-1991
Mfr. Part No.ABM3B-12.000MHz-B2
BrandAbracon
£0.537
Each (In a Bag of 10)
Units
12MHz Surface Mount 18pF SMD 4 5mm 3.2mm 1.1mm 5 x 3.2 x 1.1mm ±20ppm ±50ppm 70Ω -20 °C -
RS Stock No. 703-2026
Mfr. Part No.ABM3B-20.000MHz-B2
BrandAbracon
£1.454
Each (In a Bag of 10)
Units
20MHz Surface Mount 18pF SMD 4 5mm 3.2mm 1.1mm 5 x 3.2 x 1.1mm ±20ppm ±50ppm 50Ω -20 °C -
RS Stock No. 703-2004
Mfr. Part No.ABM3B-12.288MHz-B2
BrandAbracon
£0.349
Each (In a Bag of 10)
Units
12.288MHz Surface Mount 18pF SMD 4 5mm 3.2mm 1.1mm 5 x 3.2 x 1.1mm ±20ppm ±50ppm 70Ω -20 °C -
RS Stock No. 703-1890
Mfr. Part No.ABMM2-12.000MHz-E2
BrandAbracon
£0.788
Each (In a Bag of 10)
Units
12MHz Surface Mount 18pF SMD 4 6mm 3.6mm 1.2mm 6 x 3.6 x 1.2mm ±20ppm ±20ppm 50Ω -20 °C -
RS Stock No. 703-1931
Mfr. Part No.ABM7-9.8304MHz-D2Y
BrandAbracon
£0.649
Each (In a Bag of 10)
Units
9.8304MHz Surface Mount 18pF SMD 2 6mm 3.5mm 1.4mm 6 x 3.5 x 1.4mm ±20ppm ±30ppm 100Ω -40 °C -
RS Stock No. 703-1852
Mfr. Part No.ABMM-12.000MHz-B2
BrandAbracon
£0.262
Each (In a Bag of 10)
Units
12MHz Surface Mount 18pF SMD 4 7mm 5mm 1.3mm 7 x 5 x 1.3mm ±20ppm ±50ppm 50Ω -20 °C -
RS Stock No. 703-1941
Mfr. Part No.ABM7-12.288MHz-D2Y
BrandAbracon
£0.853
Each (In a Bag of 10)
Units
12.288MHz Surface Mount 18pF SMD 2 6mm 3.5mm 1.4mm 6 x 3.5 x 1.4mm ±20ppm ±30ppm 60Ω -40 °C -
RS Stock No. 703-1802
Mfr. Part No.ABLS-12.288MHz-B2
BrandAbracon
£0.19
Each (In a Bag of 10)
Units
12.288MHz Surface Mount 18pF HC-49-US SMD 2 11.5mm 4.7mm 4.2mm 11.5 x 4.7 x 4.2mm ±20ppm ±50ppm 50Ω -20 °C -
RS Stock No. 739-7796
Mfr. Part No.ABLS-32.000MHz-B2
BrandAbracon
£0.388
Each (In a Bag of 10)
Units
32MHz Surface Mount 18pF HC-49-US SMD 2 11.5mm 4.8mm 4.2mm 11.5 x 4.7 x 4.2mm ±20ppm ±50ppm 80Ω -20 °C -
RS Stock No. 703-1907
Mfr. Part No.ABMM2-16.000MHz-E2
BrandAbracon
£0.313
Each (In a Bag of 10)
Units
16MHz Surface Mount 18pF SMD 4 6mm 3.6mm 1.2mm 6 x 3.6 x 1.2mm ±20ppm ±20ppm 50Ω -20 °C -
RS Stock No. 703-1916
Mfr. Part No.ABMM2-20.000MHz-E2
BrandAbracon
£0.798
Each (In a Bag of 10)
Units
20MHz Surface Mount 18pF SMD 4 6mm 3.6mm 1.2mm 6 x 3.6 x 1.2mm ±20ppm ±20ppm 50Ω -20 °C -
RS Stock No. 171-2283
Mfr. Part No.ABMM2-10.000MHZ-E2-T
BrandAbracon
£0.402
Each (On a Reel of 1000)
Units
10MHz Surface Mount 18pF SMD 4 6mm 3.6mm 1.2mm 6 x 3.6 x 1.2mm ±20ppm ±20ppm 50Ω -20 °C -
RS Stock No. 171-0588
Mfr. Part No.ABM3B-20.000MHZ-B2-T
BrandAbracon
£0.606
Each (In a Pack of 10)
Units
20MHz Surface Mount 18pF SMD - 5mm 3.2mm 1.1mm 5 x 3 x 1.1mm ±20ppm ±50ppm - -20 °C -
RS Stock No. 171-0512
Mfr. Part No.ABLS-24.000MHZ-B2-T
BrandAbracon
£0.294
Each (In a Pack of 25)
Units
24MHz Surface Mount 18pF HC49/US - 11.4mm 4.7mm 4.2mm 11.4 x 4.7 x 4.2mm ±20ppm ±50ppm - -20 °C -
RS Stock No. 171-2791
Mfr. Part No.ABM8G-25.000MHZ-18-D2Y-T
BrandAbracon
£0.56
Each (In a Pack of 5)
Units
25MHz Surface Mount 18pF SMD 4 3.2mm 2.5mm 1mm 3.2 x 2.5 x 1mm ±20ppm ±30ppm 60Ω -40 °C -