Clock Buffers

Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

What are clock buffers?

Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS (Low Voltage Differential Signaling).

Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

Types of clock buffers

Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

Some clock buffers feature ultra-low jitter and low skew clock distribution.

Applications of clock buffers

Clock buffers are widely used in applications such as;

  • High-speed instrumentation and line receivers
  • Converter clocking
  • Automated test equipment (ATE)
  • Wireless and wired communications
  • Medical and industrial imaging

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 173-2732
Mfr. Part No.SI53342-B-GM
£1.259
Each (In a Tray of 490)
Units
6 80 mA 200MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.63 V +85 °C 1250MHz 2.97 V
RS Stock No. 126-4892
Mfr. Part No.Si53342-B-GM
£1.57
Each (In a Pack of 5)
Units
6 80 mA 200MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.63 V +85 °C 1250MHz 2.97 V
RS Stock No. 169-0097
Mfr. Part No.SI53115-A01AGM
£1.988
Each (In a Tray of 260)
Units
- 110 mA 150MHz Surface Mount QFN 64 9 x 9 x 0.9mm 9mm 9mm 0.9mm 3.465 V +85 °C 133MHz 3.135 V
RS Stock No. 169-0095
Mfr. Part No.SI53108-A01AGM
£2.019
Each (In a Tray of 490)
Units
- 90 mA 150MHz Surface Mount QFN 48 6 x 6 x 0.9mm 6mm 6mm 0.9mm 3.465 V +85 °C 133MHz 3.135 V
RS Stock No. 865-2416
Mfr. Part No.SI53115-A01AGM
£2.023
Each (In a Pack of 3)
Units
- - - - - - - - - - - - - -
RS Stock No. 865-2404
Mfr. Part No.SI53108-A01AGM
£2.49
Each (In a Pack of 5)
Units
- - - - - - - - - - - - - -
RS Stock No. 168-9987
Mfr. Part No.SI53159-A01AGM
£2.189
Each (In a Tray of 490)
Units
9 60 mA 210MHz Surface Mount QFN 48 6 x 6 x 0.75mm 5mm 6mm 0.75mm 3.465 V +85 °C - 3.135 V
RS Stock No. 796-0448
Mfr. Part No.Si53159-A01AGM
£2.72
Each (In a Pack of 2)
Units
9 60 mA 210MHz Surface Mount QFN 48 6 x 6 x 0.75mm 5mm 6mm 0.75mm 3.465 V +85 °C - 3.135 V