Login / Register to access your benefits
Recently searched

    RECOM Through Hole Switching Regulators

    The RECOM Through Hole Switching Regulator range enables you to have a smooth and swift installation.

    In 2005, RECOM developed their R-78 switching regulator to withhold an efficiency of 97%, which is also pin compatible, does not require heatsink, and has a three-terminal linear regulator, making it easy to fit into existing systems. Ever since, RECOM's Switching Regulator range expanded significantly, to include a wide choice of input and output voltages, and output currents, whilst continuing their compact and top-quality design.

    RECOM's Through Hole Switching Regulators utilises the mounting method of installation. This means that any instalments can be made quickly with ease and efficiency.

    What does a switching regulator do?

    Essentially, a switching regulator, also known as converters, is a circuit that transforms the input current and voltage into an output current to power the required system. Switching regulators are typically used in high-power devices, as they have higher efficiency ratings, and with RECOM's Through Hole Switching Regulators, installation is made easy.

    Features

    Need a specific Through Hole Switching Regulator? RECOM offer a vast range to choose from. Below are the differing features that RECOM's range enable you to choose from:
    • Power ratings from 0.33W to 30W
    • Efficiency ratings from 74% to 97%
    • Packages available; Sip, Sip 3, Sip 4, and TO-220
    Filters
    Sort by
    2 of 2
    Results per page