RECOM Through Hole Switching Regulators
The RECOM Through Hole Switching Regulator range enables you to have a smooth and swift installation.
In 2005, RECOM developed their R-78 switching regulator to withhold an efficiency of 97%, which is also pin compatible, does not require heatsink, and has a three-terminal linear regulator, making it easy to fit into existing systems. Ever since, RECOM's Switching Regulator range expanded significantly, to include a wide choice of input and output voltages, and output currents, whilst continuing their compact and top-quality design.
RECOM's Through Hole Switching Regulators utilises the mounting method of installation. This means that any instalments can be made quickly with ease and efficiency.What does a switching regulator do?
Essentially, a switching regulator, also known as converters, is a circuit that transforms the input current and voltage into an output current to power the required system. Switching regulators are typically used in high-power devices, as they have higher efficiency ratings, and with RECOM's Through Hole Switching Regulators, installation is made easy.Features
Need a specific Through Hole Switching Regulator? RECOM offer a vast range to choose from. Below are the differing features that RECOM's range enable you to choose from:- Power ratings from 0.33W to 30W
- Efficiency ratings from 74% to 97%
- Packages available; Sip, Sip 3, Sip 4, and TO-220
Popular Searches
- Integrated Switching Regulators
- Onsemi Switching Regulators
- Solutions Switching Regulators
- Analog Devices Switching Regulators
- Texas Instruments Switching Regulators
- RECOM Switching Regulators
- RECOM Surface Mount Switching Regulators
- RECOM PCB Mount Switching Regulators
- Traco Power Switching Regulators TSR 1 Series
- Traco Power Switching Regulators TSR 2 Series
- Traco Power Switching Regulators| RS