Traco Power Switching Regulators TSR 1 Series
Traco Power Switching Regulators have been designed and crafted to be direct replacements for ineffective 78xx linear regulators. RS offer and supply a variety of switching regulators within the TSR 1 Series. Featuring efficiency levels of up to 96%. Without the need of forced cooling and heat-sink, a full load operation of up to +60°C is achievable.
What are the advantages of Traco Power Switching Regulators TSR 1 Series?
The TSR 1 non-isolated switching regulators provides significant advantages over linear regulators. TSR is offered in a multitude of input ranges and output voltages that you can select from the variety of models available at RS. We have specified some of the advantages below:
- Higher output accuracy (±2%) compared to linear regulators
- Reduced standby currency of 2 mA with no need for additional capacitors
- Up to 96% efficiency
- No requirement for heat-sinks
- Built-in filter capacitors
- Operating temperature range is from -40°C to +85°C
- SIP-3 package fits into the existing TO-220 footprint
- Efficient line and load regulation
- Low standby current
- Ideal solution for battery powered applications
Popular models include the TSR 1 2450 DC/DC Converter. Browse our range of Traco Power switching regulators available in the TSR 1 Series at RS for free next day delivery.
Popular Searches
- RECOM Switching Regulators
- Integrated Switching Regulators
- Onsemi Switching Regulators
- Solutions Switching Regulators
- RECOM Through Hole Switching Regulators
- RECOM Surface Mount Switching Regulators
- RECOM PCB Mount Switching Regulators
- Traco Power Switching Regulators TSR 2 Series
- Traco Power Switching Regulators| RS
- Analog Devices Switching Regulators
- Texas Instruments Switching Regulators