PCB Transformers, PCB Mount Transformers | RS
Login / Register to access your benefits
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    623 Products showing for PCB Transformers

    Block
    9V ac
    5VA
    230V ac
    1
    44mm
    37mm
    33mm
    44 x 37 x 33mm
    190g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    15V ac
    2.5VA
    230V ac
    2
    32.6mm
    27.6mm
    29.8mm
    32.6 x 27.6 x 29.8mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Hahn
    2 x 9V
    10VA
    230V
    1
    69.2mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
    Block
    9V ac
    3.2VA
    230V ac
    1
    41mm
    35mm
    30.8mm
    41 x 35 x 30.8mm
    170g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    15V ac
    30VA
    230V ac
    2
    70mm
    59mm
    48.75mm
    70 x 59 x 48.75mm
    700g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    6V ac
    2VA
    230V ac
    2
    32.6mm
    27.6mm
    27.3mm
    32.6 x 27.6 x 27.3mm
    100g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    24V dc
    1 → 3W
    100 → 240 V ac, 140 → 340 V dc
    1
    25mm
    25mm
    16mm
    25 x 25 x 16mm
    16g
    PCB Mount
    -25°C
    74%
    +80°C
    47Hz
    63Hz
    -
    Block
    6V ac
    10VA
    230V ac
    2
    51mm
    34.6mm
    43mm
    51 x 34.6 x 43mm
    280g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Myrra
    12V dc
    1 → 3W
    100 → 240 V ac, 140 → 340 V dc
    1
    25mm
    25mm
    16mm
    25 x 25 x 16mm
    16g
    PCB Mount
    -25°C
    72%
    +80°C
    47Hz
    63Hz
    -
    Myrra
    24V ac
    30VA
    230V ac
    2
    68mm
    57mm
    35mm
    68 x 57 x 35mm
    550g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    12V ac
    30VA
    230V ac
    2
    70mm
    59mm
    48.75mm
    70 x 59 x 48.75mm
    700g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    18V ac
    3.2VA
    230V ac
    1
    41mm
    35mm
    30.8mm
    41 x 35 x 30.8mm
    170g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    6V ac
    25VA
    230V ac
    1
    81.2mm
    55mm
    49.2mm
    81.2 x 55 x 49.2mm
    610g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    9V dc
    1 → 3W
    100 → 240 V ac, 140 → 340 V dc
    1
    25mm
    25mm
    16mm
    25 x 25 x 16mm
    16g
    PCB Mount
    -25°C
    70%
    +80°C
    47Hz
    63Hz
    -
    Block
    8V ac
    14VA
    115V ac, 230V ac
    2
    68mm
    24.4mm
    57mm
    68 x 24.4 x 57mm
    315g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    12V ac
    36VA
    230V ac
    2
    87.2mm
    48.5mm
    60mm
    87.2 x 48.5 x 60mm
    750g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Myrra
    18V ac
    30VA
    230V ac
    2
    68mm
    57mm
    35mm
    68 x 57 x 35mm
    550g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Bourns
    -
    40W
    -
    1
    14.55mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Block
    15V ac
    3.2VA
    230V ac
    2
    41mm
    30.8mm
    35mm
    41 x 30.8 x 35mm
    173g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Myrra
    24V ac
    30VA
    230V ac
    2
    70mm
    59mm
    48.75mm
    70 x 59 x 48.75mm
    700g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Results per page