PCB Transformers, PCB Mount Transformers | RS
Login / Register to access your benefits
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    623 Products showing for PCB Transformers

    Myrra
    9V ac
    22VA
    230V ac
    2
    63.5mm
    53.5mm
    45.5mm
    63.5 x 53.5 x 45.5mm
    550g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    9V ac
    16VA
    230V ac
    2
    56.5mm
    47.25mm
    38.75mm
    56.5 x 47.25 x 38.75mm
    400g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    15V ac
    3.2VA
    230V ac
    2
    41mm
    -
    28mm
    41 x 35 x 28mm
    150g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    6V ac
    24VA
    230V ac
    2
    68mm
    57mm
    31mm
    68 x 57 x 31mm
    480g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Hahn
    12
    6VA
    230V
    -
    44.3mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IEC 61558-2-6
    Myrra
    2 x 24V ac
    3.2VA
    230V ac
    2
    41mm
    -
    28mm
    41 x 35 x 28mm
    150g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    9V ac
    5VA
    230V ac
    2
    44.25mm
    -
    32.25mm
    44.25 x 37 x 32.25mm
    200g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    12V ac
    24VA
    230V ac
    2
    68mm
    57mm
    31mm
    68 x 57 x 31mm
    480g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    6V ac
    16VA
    230V ac
    2
    56.5mm
    47.25mm
    38.75mm
    56.5 x 47.25 x 38.75mm
    400g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    6V ac
    1VA
    230V ac
    1
    34mm
    31mm
    15mm
    34 x 31 x 15mm
    50g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    6V ac
    5VA
    230V ac
    2
    44.25mm
    -
    32.25mm
    44.25 x 37 x 32.25mm
    200g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    2 x 12V ac
    2VA
    230V ac
    2
    32.6mm
    27.6mm
    27.3mm
    32.6 x 27.6 x 27.3mm
    100g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    18V ac
    16VA
    230V ac
    2
    56.5mm
    47.25mm
    38.75mm
    56.5 x 47.25 x 38.75mm
    400g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    6V ac
    30VA
    230V ac
    2
    68mm
    57mm
    35mm
    68 x 57 x 35mm
    550g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    18V ac
    1.5VA
    115 V ac, 230 V ac
    2
    32.3mm
    27.3mm
    23.8mm
    32.3 x 27.3 x 23.8mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    24V ac
    16VA
    230V ac
    2
    57mm
    39mm
    48mm
    57 x 39 x 48mm
    420g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Myrra
    6V ac
    10VA
    230V ac
    2
    50.5mm
    42.5mm
    34.75mm
    50.5 x 42.5 x 34.75mm
    300g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    9V ac
    1.5VA
    230V ac
    2
    32.6mm
    27.6mm
    24.3mm
    32.6 x 27.6 x 24.3mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Murata Power Solutions
    5V
    1W
    5V
    -
    9.52mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Myrra
    12V ac
    22VA
    230V ac
    2
    63.5mm
    53.5mm
    45.5mm
    63.5 x 53.5 x 45.5mm
    550g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Results per page