Login / Register to access your benefits
Recently searched

    Phoenix Contact DIN Rail Power Supplies

    A DIN rail power supply commonly known as an electric power converter mount onto a DIN rail, providing an electrical current which is then converted into the required current, voltage, and frequency that is required for the industrial application type or equipment. DIN rail power supplies are very versatile and come with a variety of different specifications to suit the user's needs. A metal DIN rail is used in electrical devices such as enclosure racks and panels to mount electrical devices.

    What are the advantages of DIN Rail Power Supply?

    This type of power supply is reliable, lightweight, and compact. This solution provides power to electrical devices such as relays, circuit breakers and power supplies. DIN Rail power supplies are a special type of power supply that is mounted onto DIN Rail. These electrical devices provide a convenient and space-saving solution for providing power to appliances used in process control, factory automation, machine building, power distribution and other industrial applications.

    • Universal AC single phase input voltage range
    • Wide selection of DC output voltage range
    • Wide selection of power ratings
    • Easy connection, installation, and maintenance
    • Robust and reliable
    • Compact and lightweight
    • Optimally tailored to various application types and industries

    Phoenix Contact Power Supply Units

    Phoenix Contact strives themselves to be the Global market leader and innovator for electrification, networking, and automation on the path to a smart world. Phoenix Contact products are used wherever a process is automated, wherever data flows and where power is controlled. The Phoenix Contact QUINT POWER range provides maximum functionality. Featuring power supplies with AC or DC input converted into DC output voltages ranging from 5, 12, 24, 48, 110 and 125 v DC. The Phoenix Contact TRIO POWER series provides robustness with standard functionality. It is known as the plug-and-play power solution for the control cabinet. Featuring power supplies with AC input and DC output with voltages ranging from 12, 24, 48 and 72 V DC. The Phoenix Contact UNI POWER series is compact with basic functionality. Featuring high power density, with DC output for loads up to 960 W. The Phoenix Contact STEP POWER series is suitable for building automation. Suitable for use in industrial and residential application types. Featuring AC or DC input, DC output with voltages ranging from 5, 12, 15, 24 and 48 V DC. Here at RS, we have a comprehensive array of Phoenix Contact DIN Rail Power Supplies for you to pick from, so you can find the right power supply for your project. Choose from our range of Phoenix Contact products available at RS with free next day delivery.

    2 of 2
    Results per page