Description | Price | Input Voltage Range | Output Voltage Rating | Output Current Range | Rated Output Power | Input Connector | Output Connection Type | Number of Outputs | Plug Type | Medical Approved | Load Regulation Range | Cable Length | Efficiency | Energy Efficiency Level | Holdup Time | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
731-6093
BrandRS PRO
|
£32.36
Each
Units
|
100 → 240 V ac | 18V dc | 4.16A | 75W | IEC320-C8 | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug | 1 | C8 | - | ±5% | 1200mm | 87% | V | ≥8.3ms | |
RS Stock No.
804-0104
BrandRS PRO
|
£69.62
Each
Units
|
100 → 240 V ac | 18V dc | 4.44A | 80W | IEC320-C8 | 2.5 mm Jack Plug | 1 | C8 | - | - | 1200mm | 86% | V | - | |
RS Stock No.
204-7565
BrandRS PRO
|
£25.49
Each
Units
|
100 → 240 V ac | 18V dc | 3.5A | 63W | IEC 320-C14 | 2.1 x 5.5 x 11 mm Centre Positive | 1 | IEC 320 C14 | - | - | - | - | VI | - | |
RS Stock No.
144-0974
BrandRS PRO
|
£17.03
Each
Units
|
90 → 264 V ac | 18V dc | 0 → 2.2A | 40W | IEC C14 | 2.1 x 5.5 mm Connector | 1 | 3-Pin IEC | - | - | 1830mm | 88% | VI | 10 (Minimum)ms | |
RS Stock No.
144-0978
BrandRS PRO
|
£25.49
Each
Units
|
100 → 240 V ac | 18V | 0 |
61.56W | IEC C14 | 2.1 x 5.5 mm Connector | 1 | 3-Pin IEC | - | - | 1.5m | 88% | VI | 5 mS Min.at 115Vac input and output Max.Load | |
RS Stock No.
144-0991
BrandRS PRO
|
£63.86
Each
Units
|
85 → 264 V ac | 18V dc | 0 → 7.7A | 140W | IEC C14 | 4-Pin Power DIN | 1 | 3-Pin IEC | - | - | 1.2m | 88% | VI | 5 (Minimum)ms | |
RS Stock No.
200-8936
BrandRS PRO
|
£21.62
Each
Units
|
100 → 240 V ac | 18V dc | 0 → 3.61A | 65W | C8 | - | 1 | 2-Pin IEC | - | - | - | - | - | - | |
RS Stock No.
175-2791
BrandRS PRO
|
£35.95
Each
Units
|
90 → 264 V ac | 18V dc | 0 → 5A | 90W | IEC 320-C14 | 2.1 x 5.5 mm Connector | 1 | C14 | - | ±5% | 1.2m | 88% | VI | 5 (Minimum)ms | |
RS Stock No.
702-3265
Mfr. Part No.5311143-UK
BrandAnsmann
|
£26.20
Each
Units
|
100 → 240 V ac | 12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc | 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A, 1.8 A, 2.25 A | - | - | 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug | 1 | 2-Pin Euro, 3-Pin UK Converter Plug | - | ±10% | 2m | 85% | - | - | |
RS Stock No.
121-7040
Mfr. Part No.AFM60US18C2
BrandXP Power
|
£30.60
Each
Units
|
80 → 264 V ac | 18V dc | 3.34A | 60W | IEC 320-C8 | DC Plug | 1 | - | Yes | 2.5% | 950mm | - | V | 8ms | |
RS Stock No.
117-6113
Mfr. Part No.GST18A18-P1J
BrandMean Well
|
£16.48
Each
Units
|
85 → 264 V ac | 18V dc | 0 → 1A | 18W | IEC320-C14 | DC Plug | 1 | - | - | -3 → +3% | 1800mm | 88% | VI | 15 ms @ 115 V ac, 50 ms @ 230 V ac | |
RS Stock No.
880-8385
Mfr. Part No.GST40A18-P1J
BrandMean Well
|
£19.96
Each
Units
|
127 → 370 V dc, 90 → 264 V ac | 18V | 2.22A | 40W | IEC320-C14 | P1J | 1 | - | - | ±3% | 1800mm | 90% | VI | 15 ms @ 115 V ac (Full Load), 50 ms @ 230 V ac | |
RS Stock No.
121-7089
Mfr. Part No.AJM90PS18C2
BrandXP Power
|
£59.95
Each
Units
|
80 → 264 V ac | 18V dc | 5A | 90W | IEC 320-C8 | - | 1 | - | Yes | ±5% | 1500mm | - | VI | 10ms | |
RS Stock No.
791-1005
Mfr. Part No.GSM36B18-P1J
BrandMean Well
|
£30.31
Each
Units
|
113 → 370 V dc, 80 → 264 V ac | 18V dc | 2A | - | IEC320-C8 | P1J | 1 | IEC | Yes | ±3% | 1800mm | - | V | - | |
RS Stock No.
121-7039
Mfr. Part No.AFM60US18
BrandXP Power
|
£30.60
Each
Units
|
80 → 264 V ac | 18V dc | 3.34A | 60W | IEC 320-C14 | DC Plug | 1 | - | Yes | 2.5% | 950mm | - | V | 8ms | |
RS Stock No.
721-2109
Mfr. Part No.GS15A-5P1J
BrandMean Well
|
£14.85
Each
Units
|
135 → 370 V dc, 90 → 264 V ac | 18V dc | 830mA | - | IEC320-C14 | P1J | 1 | - | - | ±3% | 1830mm | 81% | V | - | |
RS Stock No.
880-8405
Mfr. Part No.GST60A18-P1J
BrandMean Well
|
£22.19
Each
Units
|
135 → 370 V dc, 90 → 264 V ac | 18V | 3.33A | 60W | IEC320-C14 | P1J | 1 | - | - | ±3% | 1500mm | 90% | VI | 15 ms @ 115 V ac (Full Load), 50 ms @ 230 V ac | |
RS Stock No.
121-7024
Mfr. Part No.AFM30US18C2
BrandXP Power
|
£15.00
Each
Units
|
80 → 264 V ac | 18V dc | 1.67A | 30W | IEC 320-C8 | DC Plug | 1 | - | Yes | 2.5% | 950mm | - | V | 8ms | |
RS Stock No.
121-7032
Mfr. Part No.AFM45US18
BrandXP Power
|
£27.38
Each
Units
|
80 → 264 V ac | 18V dc | 2.67A | 48W | IEC 320-C14 | DC Plug | 1 | - | Yes | 2.5% | 950mm | - | V | 8ms | |
RS Stock No.
117-6131
Mfr. Part No.GST25A18-P1J
BrandMean Well
|
£16.95
Each
Units
|
85 → 264 V ac | 18V dc | 0 → 1.38A | 25W | IEC320-C14 | DC Plug | 1 | - | - | -3 → +3% | 1800mm | 87% | VI | 15 ms @ 115 V ac, 50 ms @ 230 V ac |