Pneumatic Lubricators

Pneumatic air lubricators are used in pneumatic air preparationto inject an aerosolised stream of oil into an air line to provide lubrication to the internal working parts of pneumatic tools and other devices such as hydraulic cylinders, valves and motors.

Why are pneumatic air lubricators important?

By lubricating different mechanisms and moving parts – from motors to pistons, gears and sliding surfaces - pneumatic air lubricators help to keep a pneumatic system running smoothly. Your machinery can benefit from lower friction, smoother operation and more accurate speed control, which in turn helps the system run efficiently and reduces the running and maintenance costs.

Choosing the right pneumatic air lubricator

The right pneumatic air lubricator will depend on the application and also the type of liquid you wish to use.

The type of pneumatic air lubricator oil you needwill usually depend on your machinery's manufacturing guidelines. It's important that the only fluids used are the ones specified on the user guide, as incompatible oil will affect the functioning of your machinery and may damage it.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Manufacturer Series Fill Under Pressure Port Connection Maximum Flow Rate Typical Flow Rate Drain Type Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Minimum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Bowl Material Proof Pressure
RS Stock No. 867-5801
Mfr. Part No.P32LB14LSNN
BrandParker
£45.85
Each
Units
P32 - BSPP 1/2 90SCFM - None 1/2 in BSPP 17 bar - +65.5°C -10°C Aluminium -
RS Stock No. 867-5706
Mfr. Part No.P31LB12LMNN
BrandParker
£26.18
Each
Units
P31 - BSPP 1/4 40SCFM - None 1/4 in BSPP 17 bar - +65.5°C -10°C Aluminium -
RS Stock No. 757-9528
Mfr. Part No.P33LA16LSNN
BrandParker
£63.75
Each
Units
P33 Yes G 3/4 - 144SCFM None 3/4 in G 17 bar - +65.5°C -10°C - -
RS Stock No. 867-5807
Mfr. Part No.P32LB13LSNN
BrandParker
£46.76
Each
Units
P32 - BSPP 3/8 70SCFM - None 3/8 in BSPP 17 bar - +65.5°C -10°C Aluminium -