Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filters

Viewing 1 - 20 of 74 products
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS Stock No. 173-4288
Mfr. Part No.NC38LF-327
£0.188
Each (On a Reel of 1000)
Units
32.768kHz Through Hole 12.5pF Cylindrical 2 3mm 3mm 8.3mm 3 x 3 x 8.3mm ±20ppm - 35kΩ -20°C -
RS Stock No. 547-6985
Mfr. Part No.NC38LF-327
£0.295
Each (In a Pack of 10)
Units
32.768kHz Through Hole 12.5pF Cylindrical 2 3mm 3mm 8.3mm 3 x 3 x 8.3mm ±20ppm - 35kΩ -20°C -
RS Stock No. 173-4298
Mfr. Part No.FOXSLF/160-20
£0.136
Each (On a Reel of 1000)
Units
16MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 40Ω -20°C -
RS Stock No. 547-6294
Mfr. Part No.FOXSLF/160-20
£0.254
Each (In a Pack of 5)
Units
16MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 40Ω -20°C -
RS Stock No. 547-6979
Mfr. Part No.NC26LF-327
£0.262
Each (In a Pack of 10)
Units
32.768kHz Through Hole 12.5pF Cylindrical 2 6mm 2mm 2mm 6 x 2 x 2mm ±20ppm - 50kΩ -20°C -
RS Stock No. 173-4289
Mfr. Part No.NC26LF-327
£0.167
Each (On a Reel of 1000)
Units
32.768kHz Through Hole 12.5pF Cylindrical 2 6mm 2mm 2mm 6 x 2 x 2mm ±20ppm - 50kΩ -20°C -
RS Stock No. 547-6531
Mfr. Part No.FOXSDLF/160-20
£0.206
Each (In a Pack of 5)
Units
16MHz Surface Mount 20pF SMD 2 11.7mm 5mm 4.5mm 11.7 x 5 x 4.5mm ±30ppm ±50ppm 40Ω -20°C -
RS Stock No. 173-4755
Mfr. Part No.FOXSDLF/160-20
£0.125
Each (On a Reel of 1000)
Units
16MHz Surface Mount 20pF SMD 2 11.7mm 5mm 4.5mm 11.7 x 5 x 4.5mm ±30ppm ±50ppm 40Ω -20°C -
RS Stock No. 173-4722
Mfr. Part No.FOXSLF/040
£0.134
Each (On a Reel of 1000)
Units
4MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 150Ω -20°C -
RS Stock No. 547-6171
Mfr. Part No.FOXSLF/040
£0.246
Each (In a Pack of 5)
Units
4MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 150Ω -20°C -
RS Stock No. 173-4292
Mfr. Part No.FOXSLF/080-20
£0.136
Each (On a Reel of 1000)
Units
8MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 80Ω -20°C -
RS Stock No. 173-4295
Mfr. Part No.FOXSLF/120-20
£0.135
Each (On a Reel of 1000)
Units
12MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 60Ω -20°C -
RS Stock No. 547-6862
Mfr. Part No.FSRLF327
£0.48
Each (In a Pack of 5)
Units
32.768kHz Surface Mount 12.5pF SMD 4 8.7mm - 2.5mm - ±20ppm - 50kΩ -40°C -
RS Stock No. 547-6216
Mfr. Part No.FOXSLF/080-20
£0.254
Each (In a Pack of 5)
Units
8MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 80Ω -20°C -
RS Stock No. 547-6250
Mfr. Part No.FOXSLF/120-20
£0.26
Each (In a Pack of 5)
Units
12MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 60Ω -20°C -
RS Stock No. 173-5654
Mfr. Part No.FSRLF327
£0.248
Each (On a Reel of 3000)
Units
32.768kHz Surface Mount 12.5pF SMD 4 8.7mm - 2.5mm - ±20ppm - 50kΩ -40°C -
RS Stock No. 648-0159
Mfr. Part No.FQ5032B-16.000
£0.578
Each (In a Pack of 5)
Units
16MHz Surface Mount - SMD 4 5mm 3.2mm 1.2mm 5 x 3.2 x 1.2mm ±30ppm ±30ppm 50Ω 0°C -
RS Stock No. 173-4487
Mfr. Part No.FQ5032B-16.000
£0.458
Each (On a Reel of 1000)
Units
16MHz Surface Mount - SMD 4 5mm 3.2mm 1.2mm 5 x 3.2 x 1.2mm ±30ppm ±30ppm 50Ω 0°C -
RS Stock No. 173-4297
Mfr. Part No.FOXSLF/160
£0.135
Each (On a Reel of 1000)
Units
16MHz Through Hole 10pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 40Ω -20°C -
RS Stock No. 547-6288
Mfr. Part No.FOXSLF/160
£0.26
Each (In a Pack of 5)
Units
16MHz Through Hole 10pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 40Ω -20°C -