Recently searched

    CeraLink SP Series Capacitors

    The TDK CeraLink solder pin (SP) series ceramic capacitors are for fast switching semiconductors including wide bandgap (WBG) semiconductors like SiC and GaN. The CeraLink ceramic capacitors feature low ESL and ESR, designed for high frequencies and high temperature applications.

    The robust CeraLink SP series supports excellent thermal conductivity and is capable of managing extremely high ripple currents. They can be used in a variety of applications such as DC links, snubbers in the industrial power converters and inverters. This range of capacitors has an AEC-Q200 based qualification and are available in different voltage classes which are 500 V, 700 V and 900 V.

    Filters
    Sort by
    Page
    1
    of
    0
    per page
    Page
    1
    of
    0
    per page