Panasonic Aluminium Electrolytic Capacitors are electronic components used for storing and regulating electrical charge in circuits. These capacitors are used for smoothing voltage fluctuations, filtering noise, and energy storage and are found in a wide range of electronic devices and systems, including:
- Power supplies
- Audio equipment
- Lighting fixtures
- Automotive electronics
- Industrial machinery
Panasonic Aluminium Electrolytic Capacitors features:
- Capacitance – available in a wide range of capacitance values, typically spanning from a few microfarads to several thousands of microfarads. This capacitance determines the amount of charge the capacitor can store.
- Various Voltage Ratings ranging from low voltage (e.g., a few volts) to high voltage (e.g., several hundred volts). The voltage rating indicates the maximum voltage the capacitor can withstand.
- Temperature Range - designed to operate within specific temperature ranges, ensuring reliable performance across different environmental conditions. Common temperature ranges include -40°C to +105°C or higher.
- Longevity and Reliability - designed to withstand prolonged use in various applications without significant degradation in performance.
Types of Aluminium Electrolytic Capacitors
Panasonic offers various types including radial lead type, surface mount type, snap-in type, and screw terminal type, among others. Each type is designed for specific mounting configurations and application requirements.
Panasonic Aluminium Electrolytic Capacitors are widely used in the electronics industry due to their reliability, versatility, and performance characteristics. They are available in different series, each tailored to meet specific needs and specifications of different applications.