1108 Taper Bushes
From RS, a range of 1.1” x 0.8” taper bushes. Our 1108 bushes are manufactured from high-quality materials and precision machined to exact tolerances. 1108 taper lock bushes are a simple and cost-effective locking device, allowing easy positioning of pulleys, sprockets, and couplings to drive shafts.
How does the size coding work?
Taper lock bush sizes are identified by an industry recognised 4-digit code. This series or size reference is represented by two numbers. The first two digits represent the maximum bore size of the bush and the second two represent the bushing length. For example, a 1108 bush will have a maximum bore size of 1.1” and a total length of 0.8”
Features and Benefits
- Robust and reliable
- Manufactured from high-grade materials
- High mechanical strength
- Quick and easy to fit
- Compatible with taper bush pulleys and sprockets
1 of 1
Results per page
Popular Searches
Related links
- RS PRO Taper Bush 1108, 24mm Shaft Diameter
- RS PRO Taper Bush 1108, 10mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 22mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 16mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 5/8in Shaft Diameter
- Taper Lock Bushes
- OPTIBELT Taper Bush 1108, 10mm Shaft Diameter
- RS PRO Taper Bush 1108, 19mm Shaft Diameter