Huco Shaft Collars
RS are pleased to offer you a selection of precision shaft collars from the industry-leading brand Huco. For more than 40 years the company has prided itself on manufacturing high-quality reliable components to meet the most demanding applications. All Huco shaft collars have been designed and tested to the highest standards.
Our range of Huco shaft collars are available in one piece and two-piece versions and come in various sizes and shaft diameters to cater for every scenario. Made from top-grade steel with a black oxide finish or stainless steel.
Features and benefits
- Easy installation and adjustment
- Clamps onto the shaft without marking
- Effective on hardened or plain shafts
- Robust and reliable
Popular Searches
Related links
- Shaft Collars
- Huco Shaft Collar Two Piece Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Steel
- Huco Shaft Collar Two Piece Clamp Screw, Bore 22mm, OD 42mm, W 15mm, Steel
- Huco Shaft Collar One Piece Clamp Screw, Bore 10mm, OD 24mm, W...
- Bushes & Collars
- Huco Shaft Collar One Piece Clamp Screw, Bore 50mm, OD 78mm, W 19mm, Steel
- Huco Shaft Collar Two Piece Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel
- Huco Shaft Collar Two Piece Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel