Contitech Timing Belts | RS
Login / Register to access your benefits
Recently searched

    Contitech Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our timing belts guide.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    424 Products showing for Contitech Timing Belts

    Contitech
    950mm
    15mm
    5mm
    190
    -
    Rubber
    50m/s
    2.1mm
    -20°C
    +100°C
    Contitech
    340mm
    16mm
    5mm
    68
    -
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    Contitech
    560mm
    30mm
    8mm
    70
    -
    Rubber
    50m/s
    3.4mm
    -20°C
    +100°C
    Contitech
    960mm
    50mm
    8mm
    120
    -
    -
    50m/s
    3.4mm
    -20°C
    +100°C
    Contitech
    1040mm
    50mm
    8mm
    130
    -
    Rubber
    50m/s
    3.4mm
    -20°C
    +100°C
    Contitech
    762mm
    25.4mm
    12.7mm
    60
    -
    Rubber
    60m/s
    2.29mm
    -20°C
    +100°C
    Contitech
    635mm
    15mm
    5mm
    127
    -
    Rubber
    50m/s
    2.1mm
    -20°C
    +100°C
    Contitech
    876.5mm
    25.4mm
    9.5mm
    92
    -
    Rubber
    60m/s
    1.91mm
    -20°C
    +100°C
    Contitech
    505mm
    10mm
    5mm
    101
    -
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    Contitech
    880mm
    50mm
    8mm
    110
    -
    Rubber
    50m/s
    3.4mm
    -20°C
    +100°C
    Contitech
    640mm
    30mm
    8mm
    80
    -
    -
    50m/s
    3.4mm
    -20°C
    +100°C
    Contitech
    620mm
    10mm
    5mm
    124
    -
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    Contitech
    765mm
    10mm
    5mm
    153
    -
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    Contitech
    800mm
    30mm
    8mm
    100
    -
    Rubber
    50m/s
    3.4mm
    -20°C
    +100°C
    Contitech
    1280mm
    20mm
    8mm
    160
    -
    -
    50m/s
    3.4mm
    -20°C
    +100°C
    Contitech
    295mm
    10mm
    5mm
    59
    -
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    Contitech
    560mm
    10mm
    5mm
    112
    -
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    Contitech
    1890mm
    68mm
    14mm
    135
    -
    Fabric, Polyurethane
    40m/s
    6mm
    -40°C
    +80°C
    Contitech
    152.4mm
    9.4mm
    5.08mm
    30
    -
    Rubber
    60m/s
    1.27mm
    -20°C
    +100°C
    Contitech
    1040mm
    20mm
    8mm
    130
    -
    -
    50m/s
    3.4mm
    -20°C
    +100°C
    Results per page