Flood Lights

Floodlights are an excellent way to illuminate large indoor and outdoor areas. The RS Components range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

Types of Flood Lights

  • Weather Resistant Outdoor Floodlights - with IP Ratings from IP54 to IP65 and different mounting options for exterior locations including loading bays, playing fields and car parks.
  • Solar Power Flood Lights - some lighting kits come with solar power panels built-in or included.
  • Portable Floodlights - smaller portable flood lights with rechargeable and plug-in options available and are ideal for technicians, builders and maintenance workers. As LEDs are shock-resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.
  • Durable Floodlights - floodlighting housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline flood lights are also available for when space-saving is a concern.
  • Compact Fluorescent Floodlights - also referred to as CFLs are much smaller than other types of floodlights. Compact fluorescent floodlights are more energy-efficient than incandescent bulbs as most of their energy is converted to light rather than being wasted as heat.
  • Halogen Floodlights - these floodlights use Halogen bulbs for illumination.
  • HID Floodlights - High-intensity Discharge floodlights use electricity and gas to produce light
  • Security Lights - when you need lights to secure premises, security lights are an excellent investment. These lights work when they are built-in PIR or microwave motion sensor is triggered. This light has the benefit of discouraging potential intruders by alerting anyone nearby to their presence. LED floodlights are usually installed as outdoor security lights and usually have an IP rating from IP54 to IP65 for weather protection. Solar lights for security charge during daylight hours, and then using that energy to sustain the lighting source during the night.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Wattage Voltage IP Rating Incandescent Equivalent Wattage Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel
RS Stock No. 201-0894
Mfr. Part No.LED200FLBE
£83.10
Each
Units
10 W 230 V IP55 10W 2 PIR 2x 840 lumen - - - - - - No
RS Stock No. 190-1832
Mfr. Part No.LEDX30FLBN
£91.34
Each
Units
30 W 230 V ac IP55 - - - 2250 lm 4000 (Cool White)K 174 x 97 x 117 mm 174mm 30000h 97 mm 117 mm -
RS Stock No. 201-0895
Mfr. Part No.LED200PIRBE
£101.82
Each
Units
10 W 230 V IP55 10 2 PIR 2x 840 lumen - - - - - - No
RS Stock No. 190-1833
Mfr. Part No.LEDX30PIRBN
£103.01
Each
Units
30 W 230 V ac IP55 - - PIR 2250 lm 4000 (Cool White)K 224 x 112 x 187 mm 224mm 30000h 112 mm 187 mm -
RS Stock No. 190-1831
Mfr. Part No.LEDX20PIRBN
£68.50
Each
Units
20 W 230 V ac IP55 - - PIR 1500 lm 4000 (Cool White)K 174 x 112 x 165 mm 174mm 30000h 112 mm 165 mm -
RS Stock No. 190-1830
Mfr. Part No.LEDX20FLBN
£57.34
Each
Units
20 W 230 V ac IP55 - - PIR 1500 lm 4000 (Cool White)K 174 x 97 x 117 mm 174mm 30000h 97 mm 117 mm -
RS Stock No. 190-1834
Mfr. Part No.LEDXSSBRBN
£14.50
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 190-1829
Mfr. Part No.LEDX10PIRBN
£53.03
Each
Units
10 W 230 V ac IP55 - - PIR 750 lm 4000 (Cool White)K 124 x 112 x 166 mm 124mm 30000h 112 mm 166 mm -
RS Stock No. 190-1828
Mfr. Part No.LEDX10FLBN
£41.46
Each
Units
10 W 230 V ac IP55 - - PIR 750 lm 4000 (Cool White)K 124 x 97 x 117 mm 124mm 30000h 97 mm 117 mm -