Peltier Modules, Thermoelectric Coolers | RS.
Login / Register to access your benefits
Recently searched

    Peltier Modules

    How do Petlier Modules use the Seebeck Effect?

    Petlier may be be used as a thermoelectric power generator in which they can generate energy using the "Seebeck effect". It works when two wires made from different metals are joined at two ends to form a loop, a voltage develops in the circuit when the two junctions are maintained at different temperatures.

    Electrons present in the hotter metal flow toward the cooler metal because electrons move to where energy is lower. In Petlier Modules, the Seebeck Effect develops a current flow by applying a temperature difference on both sides of the Peltier module.

    How does the Petlier Effect work?

    The Petlier Effect or Thermoelectric effect is similar to The Seebeck Effect but is mainly used for heating and cooling purposes. When electricity is passed through the module, electrons evolve in one semiconductor element and absorbed by the other.

    This allows one side to absorb heat and the other to radiate heat, so the hot and cold sides can be switched depending on the current direction. This is why these modules are good reversing cooling/heating effects.

    Applications for Petlier Modules include:

    • Consumer products (portable coolers, AC units)
    • Science/Medical
    • Military
    • Engineering projects
    • Ecology/Energy

    They possess some key features including

    • Extremely long life
    • Almost perfect temperature control
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Petlier Devices RS have to offer and order today for next day delivery

    151 Products showing for Peltier Modules

    European Thermodynamics
    3.7W
    -
    4.4A
    1.7V
    30 x 30mm
    30mm
    3.5mm
    30mm
    -
    Adaptive
    2.9W
    +74K
    2.2A
    2.1V
    9 x 9mm
    9mm
    3.8mm
    9mm
    -
    Adaptive
    37.3W
    +75K
    2A
    30V
    40 x 40mm
    40mm
    4.8mm
    40mm
    -
    Adaptive
    -
    -
    -
    -
    30 x 15mm
    30mm
    15mm
    -
    -
    European Thermodynamics
    17.2W
    -
    4.59A
    7.5V
    62 x 62mm
    62mm
    4mm
    62mm
    -
    Laird Technologies
    21.9W
    +75°C
    3.9A
    9V dc
    22.6 x 22.6mm
    22.6mm
    3.2mm
    22.6mm
    -
    Laird Technologies
    5.8W
    +75°C
    2.5A
    4V dc
    15 x 15mm
    15mm
    4mm
    15mm
    -
    Adaptive
    -
    -
    -
    -
    24.7 x 12.3mm
    24.7mm
    12.3mm
    -
    -
    Laird Technologies
    1.4W
    +67K
    3A
    0.85V
    8 x 8mm
    8mm
    3.6mm
    8mm
    -
    European Thermodynamics
    2.1W
    +150K
    1.72A
    3.91V
    40 x 40mm
    40mm
    3mm
    40mm
    -
    European Thermodynamics
    3.27W
    -
    580mA
    11.25V
    40 x 40mm
    40mm
    3mm
    40mm
    -
    European Thermodynamics
    28.3W
    -
    8.2A
    6.9V
    62 x 62mm
    62mm
    4mm
    62mm
    -
    Adaptive
    72W
    +74K
    13.1A
    8.8V
    40 x 40mm
    40mm
    4.6mm
    40mm
    -
    Adaptive
    128.6W
    +72K
    8.5A
    24.6V
    40 x 40mm
    40mm
    3.8mm
    40mm
    -
    Adaptive
    112.7W
    +74K
    6A
    29.8V
    55 x 55mm
    55mm
    3.9mm
    55mm
    -
    Adaptive
    198.4W
    +68K
    9A
    35.8V
    40 x 40mm
    40mm
    3.1mm
    40mm
    -
    Adaptive
    182.6W
    +71K
    8.5A
    35.8V
    52 x 52mm
    52mm
    3.8mm
    52mm
    -
    Adaptive
    54.6W
    +74K
    4.4A
    20V
    40 x 40mm
    40mm
    3.9mm
    40mm
    -
    Adaptive
    58.6W
    +73K
    6A
    15.7V
    40 x 40mm
    40mm
    3.9mm
    40mm
    -
    European Thermodynamics
    9.32W
    -
    1.47A
    15.4V
    40 x 40mm
    40mm
    3.4mm
    40mm
    -
    Results per page