Dormer Threading Tap & Die Sets
Dormer Taps and dies are used to create screw threads, both internal and external. Most are cutting tools, but some are forming tools. Taps are used to cut the threads of the female portion, such as a nut, for example, and this process is called tapping. On the other hand, a die is used to cut or form the male portion, such as the corresponding bolt, and this is called threading.
These tools come in various sizes and thread pitches to accommodate different fastener types and applications. Dormer taps typically have flutes or grooves along their length to allow for the removal of chips during the tapping process. Dies are typically circular and have threading patterns on their inner surfaces.
Both Dormer tools can also be used to clean dirt and debris from their respective products, which is called chasing. However, taps and dies will generally remove some material during use, and so specific tools have been created for the specific purpose of cleaning – these are called chasers. These are made of softer materials so that they do not remove more material from the threads.
How do they work?
Using a simple method of securing the rod of the chosen screw, bolt, or pipe in a vice, apply a little cutting paste before placing the die onto the rod and rotating clockwise with a die handle. Each full turn cuts a new thread onto the rod.
When would I use it?
You would use Dormer taps and dies whenever you need to create or repair threaded connections in metal components. Tap and die sets are typically used in the electrical & industrial sectors, as well as servicing and automotive workshops.
Related links
- Threading Tap & Die Sets
- Facom 31-Piece Tap & Die Set
- RS PRO 25-Piece HSS Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies
- RS PRO 25-Piece HSS Thread Tap & Die Set, 1/4 in UNF - 3/4 in UNF...
- GearWrench 40-Piece Carbon Steel Tap & Die Set, M3 - M12 Taps, M3...
- Facom 31-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
- RS PRO 21-Piece HSS Tap & Die Set, M6 - M12 Taps, M6 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies