Description | Price | Torque Range | Drive Shape | Drive Size | Type | Calibrated | Overall Length | Insert Size | Accuracy | Scale Graduations | Material | Finish | Height Safe | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
737-0687
Mfr. Part No.50200081
BrandSTAHLWILLE
|
£1,170.85
Each
Units
|
160 → 800Nm | Square | 3/4 in | Ratchet | - | 1051 mm Ratchet | - | ±4 % | 20Nm | Steel | - | - | |
RS Stock No.
125-2731
Mfr. Part No.50200081
BrandSTAHLWILLE
|
£1,214.35
Each
Units
|
160 → 800Nm | Square | 3/4 in | Ratchet | RSCAL | 1051 mm Ratchet | - | ±4 % | 20Nm | Steel | - | - | |
RS Stock No.
125-2727
Mfr. Part No.96502001
BrandSTAHLWILLE
|
£1,395.25
Each
Units
|
200 → 1000Nm | Square | 3/4 in | Ratchet | RSCAL | 1504 mm Ratchet | - | ±4 % | 25Nm | Steel | - | - | |
RS Stock No.
737-0680
Mfr. Part No.96502001
BrandSTAHLWILLE
|
£1,351.75
Each
Units
|
200 → 1000Nm | Square | 3/4 in | Ratchet | - | 1504 mm Ratchet | - | ±4 % | 25Nm | Steel | - | - | |
RS Stock No.
175-0845
Mfr. Part No.11087
BrandNorbar Torque Tools
|
£104.21
Each
Units
|
4 → 20Nm | Square | 3/8 in | Ratchet | - | 220 mm Ratchet | - | ±3 % | 1Nm | - | - | - | |
RS Stock No.
175-0900
Mfr. Part No.13830
BrandNorbar Torque Tools
|
£95.02
Each
Units
|
4 → 20Nm | Square | 1/4 in | Ratchet | - | 230 mm Ratchet | - | ±3 % | - | - | - | - | |
RS Stock No.
175-0846
Mfr. Part No.15002
BrandNorbar Torque Tools
|
£137.14
Each
Units
|
10 → 50Nm | Square | 3/8 in | Ratchet | - | 335 mm Ratchet | - | ±3 % | 0.05Nm | - | - | - | |
RS Stock No.
175-0901
Mfr. Part No.13831
BrandNorbar Torque Tools
|
£95.02
Each
Units
|
4 → 20Nm | Square | 3/8 in | Ratchet | - | 230 mm Ratchet | - | ±3 % | 0.05Nm | - | - | - | |
RS Stock No.
175-0847
Mfr. Part No.15003
BrandNorbar Torque Tools
|
£144.00
Each
Units
|
20 → 100Nm | Square | 1/2 in | Ratchet | - | 387 mm Ratchet | - | ±3 % | 1Nm | - | - | - | |
RS Stock No.
175-0857
Mfr. Part No.14015
BrandNorbar Torque Tools
|
£848.12
Each
Units
|
200 → 800Nm | Square | 3/4 in | Ratchet | - | 1035 mm Ratchet | - | ±3 % | 10Nm | - | - | - | |
RS Stock No.
175-0878
Mfr. Part No.15157
BrandNorbar Torque Tools
|
£261.98
Each
Units
|
60 → 300Nm | Square | 1/2 in | Ratchet | - | 598 mm Ratchet | - | ±3 % | 0.2 (60 → 69 Nm) Nm, 0.5 (69 → 150 Nm) Nm, 1 (150 → 300 Nm) Nm | - | - | - | |
RS Stock No.
175-0902
Mfr. Part No.13841
BrandNorbar Torque Tools
|
£98.42
Each
Units
|
10 → 50Nm | Square | 3/8 in | Ratchet | - | 329 mm Ratchet | - | ±3 % | - | - | Chrome | - | |
RS Stock No.
175-0876
Mfr. Part No.15167
BrandNorbar Torque Tools
|
£237.63
Each
Units
|
20 → 100Nm | Square | 1/2 in | Ratchet | - | 392 mm Ratchet | - | ±3 % | 0.1 (20 → 27 Nm) Nm, 0.2 (27 → 68 Nm) Nm, 0.5 (68 → 100 Nm) Nm | - | - | - | |
RS Stock No.
175-0861
Mfr. Part No.14004
BrandNorbar Torque Tools
|
£887.11
Each
Units
|
500 → 1500Nm | Square | 3/4 in | Ratchet | - | 2070 mm Ratchet | - | ±3 % | 10Nm | - | - | - | |
RS Stock No.
175-0848
Mfr. Part No.15004
BrandNorbar Torque Tools
|
£152.42
Each
Units
|
40 → 200Nm | Square | 1/2 in | Ratchet | - | 470 mm Ratchet | - | ±3 % | 2Nm | - | - | - | |
RS Stock No.
188-3911
Mfr. Part No.J.372
BrandFacom
|
£74.87
Each
Units
|
- | Square | 3/8 in | Ratchet | - | - | - | - | - | - | - | - | |
RS Stock No.
175-0871
Mfr. Part No.12009.01
BrandNorbar Torque Tools
|
£502.26
Each
Units
|
300 → 1000Nm | Square | 1 in | Ratchet | - | 1475 mm Ratchet | - | ±4 % | 20Nm | - | - | - | |
RS Stock No.
175-0850
Mfr. Part No.15006
BrandNorbar Torque Tools
|
£181.21
Each
Units
|
60 → 340Nm | Square | 1/2 in | Ratchet | - | 685 mm Ratchet | - | ±3 % | 5Nm | - | - | - | |
RS Stock No.
175-0873
Mfr. Part No.12012.01
BrandNorbar Torque Tools
|
£670.16
Each
Units
|
700 → 1500Nm | Square | 1 in | Ratchet | - | 1475 mm Ratchet | - | ±4 % | 25Nm | - | - | - | |
RS Stock No.
175-0858
Mfr. Part No.14016
BrandNorbar Torque Tools
|
£916.35
Each
Units
|
200 → 800Nm | Square | 1 in | Ratchet | - | 1035 mm Ratchet | - | ±3 % | 10Nm | - | - | - |