50 mm Spanners
50 mm spanners, also known as 50 mm wrenches, are hand tools used for tightening or loosening fasteners with a hexagonal or square-shaped head measuring 50 mm across. They are designed to handle larger fasteners that require significant torque or force.
50 mm spanners are typically available in two main types: open-end spanners and combination spanners.
Open-end spanners have U-shaped jaws at each end, with one jaw accommodating the 50 mm fastener size. They provide a fixed grip on the fastener and are suitable for quick adjustments in tight spaces.
Combination spanners, also known as box-end spanners, have a closed-loop design with a 6-point or 12-point box-end on one or both ends. The box-end ensures a secure grip on the fastener, reducing the risk of rounding off the corners. Combination spanners often have a different size on each end, providing versatility for working with various fasteners.
50 mm spanners are commonly used in heavy-duty industrial applications, construction projects, and machinery maintenance tasks, where large-sized fasteners are prevalent. They are sturdy, durable, and capable of applying significant torque to handle demanding tasks.
Popular Searches
- 24 mm Spanners
- 32mm Spanners
- Facom Combination Spanners
- Facom Ratchet Spanners
- Facom Ring Spanners
- STAHLWILLE Ring Spanners
- 10mm Spanners
- 24mm Spanners
- 30mm Spanners
- 22mm Spanners
- 36mm Spanners
- 17mm Spanners
- 21mm Spanners
- 13mm Spanners
- 18mm Spanners
- Joker Spanners
- Imperial Spanners
- 19mm Spanners
- 5mm Spanners
- Metric Spanners
- Insulated Spanners
- Bosch Spanners
- CK Spanners
- GearWrench Spanners
- Knipex Spanners
- Teng Tools Spanners
- Open Ended Spanners
- Ratchet Spanners
- Ring Spanners
- Combination Spanners
- Open Ended Slogging Spanners
- Ring Slogging Spanners
- Slogging Spanners
- Flare Nut Spanners
- Flex Head Ratchet Spanners
- Ratcheting Ring Spanners
- Half Moon Ring Spanners
- Angled Socket Spanners
- 7 mm Spanners
- Bahco Spanners
- Facom Spanners
- GEDORE Spanners
- Wera Spanners
- Wera Joker Spanners