Half Moon Ring Spanners
A half moon ring spanner, also known as a half-moon wrench or offset ring spanner, is a specialized hand tool designed for accessing and turning fasteners in tight or hard-to-reach spaces. It gets its name from its unique shape, resembling a half moon or crescent.
The half moon ring spanner features a curved or angled ring-shaped end on one or both sides, allowing it to reach fasteners that a straight spanner or socket wrench cannot access directly. The curved design provides additional clearance and allows the spanner to be used at an angle, accommodating obstacles such as pipes, protruding parts, or other obstructions.
This type of spanner is commonly used in automotive, plumbing, and machinery applications, particularly when working on engines, piping systems, or machinery components located in cramped spaces. The half moon ring spanner's design enables technicians and mechanics to tighten or loosen fasteners effectively in confined areas where a regular spanner may not fit or operate comfortably.
Popular Searches
- Open Ended Spanners
- Ratchet Spanners
- Ring Spanners
- 10mm Ratchet Spanners
- 15mm Spanners
- 24 mm Spanners
- 24mm Ratchet Spanners
- 27mm Spanners
- 32mm Spanners
- Facom Combination Spanners
- Facom Ratchet Spanners
- Facom Ring Spanners
- STAHLWILLE Ring Spanners
- 10mm Spanners
- 24mm Spanners
- 30mm Spanners
- 22mm Spanners
- 36mm Spanners
- 17mm Spanners
- 21mm Spanners
- 13mm Spanners
- 18mm Spanners
- Joker Spanners
- Imperial Spanners
- 19mm Spanners
- 5mm Spanners
- Metric Spanners
- Insulated Spanners
- Bosch Spanners
- CK Spanners
- GearWrench Spanners
- Knipex Spanners
- Teng Tools Spanners
- Combination Spanners
- Open Ended Slogging Spanners
- Ring Slogging Spanners
- Slogging Spanners
- Flare Nut Spanners
- Flex Head Ratchet Spanners
- Ratcheting Ring Spanners
- Angled Socket Spanners
- 7 mm Spanners
- 50 mm Spanners
- Bahco Spanners
- Facom Spanners
- GEDORE Spanners
- Wera Spanners
- Wera Joker Spanners