Torx Bit Sockets
Torx bit sockets are sockets that terminate with a 6-point star shaped bit designed to fit into the corresponding torx shaped recess in torx or star head screws or bolts to either loosen or tighten them. Torx bit sockets are available in a wide range of sizes indicated with the letter 'T' followed by a number such as T10, T20 etc. Some torx bit sockets feature a tamperproof torx bit designed for use with tamperproof torx fasteners which have additional security features. Torx bit sockets are used in a wide range of industries including automotive repairs and electronics.
Popular Searches
- 17mm Sockets
- 19mm Sockets
- 24mm Sockets
- Chrome Sockets
- 46mm Sockets
- 21mm Sockets
- 30mm Sockets
- Stainless Steel Sockets
- 13mm Sockets
- 18mm Sockets
- 34mm Sockets
- 15mm Sockets
- 22mm Sockets
- 8mm Sockets
- 25mm Sockets
- Wera Sockets
- 20mm Sockets
- 3/4 in Sockets
- 12mm Sockets
- 7mm Sockets
- 9mm Sockets
- 4mm Sockets
- Bahco Sockets
- Facom Sockets
- 1/4 in Sockets
- 1/2 in Sockets
- Knipex Sockets
- SAM Sockets
- SKF Sockets
- STAHLWILLE Sockets
- Teng Tools Sockets
- Gedore Sockets
- Torx Sockets | Star Sockets | e-Torx Sockets
- Spline Sockets | Triple Square Sockets | XZN Sockets
- Hex Bit Sockets| Allen Key Sockets | Allen Wrench Sockets
- Deep Sockets | Long Reach Sockets
- 36mm Sockets
- 32mm Sockets
- 27mm Sockets
- 10mm Sockets
- Spark Plug Sockets
- Wera Zyklop Sockets