Pipe Cutters | Copper & Plastic Pipe Cutters | RS
Login / Register to access your benefits
Recently searched

    Pipe Cutters

    A pipe cutter is an essential plumbing tool used by professionals and DIYers to produce a clean and precise cut to a pipe. Also known as tube cutters or copper pipe cutters, these tools prove faster than using a hacksaw and can also provide a cleaner external cut on the material. Pipe cutters can leave a burr around the inside of the tubing, which should be cleaned and reamed before the pipe is used. This is especially important when cutting pipe for electrical conduits so that the insulating coating on the wires is not stripped, and also during plumbing or fluid-handling projects as these burrs can restrict the internal flow.

    Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting before your purchase is important. Pipe cutters can be used to cut a range of pipe materials, including copper, steel, brass and plastic pipes. You can find out more in our pipe cutters guide. Our range of plastic pipe cutters and copper pipe cutters features products from industry leading brands, including Ega-Master, Knipex, Bahco and RS PRO.

    What types of pipe cutters are there?

    • Automatic Pipe Cutter – These tools are clamped onto a pipe and turned in one direction, tightening automatically until the wheel has cut all the way through the pipe.
    • Adjustable Pipe Cutter – Adjustable cutters consist of a sharp wheel and adjustable jaw grips, which are used by rotating the tool around the pipe and repeatedly tightening as required. Every turn or two, the cutter gradually cuts further into the pipe until it finally cuts all the way through the pipe.
    • Plastic Pipe Cutter or Tube Cutters - When you need a clean, quick cut with PVC pipe, plastic pipe cutters are specifically designed for the job. As you squeeze the cutter, the ratchet blade is gradually closed until it cuts all the way through the pipe. These plastic pipe cutters are great for cutting through PVC, CPVC and PEX tubing.
    • Copper Pipe Cutter - Ideal for cutting copper pipes and tubing of various diameters.

    124 Products showing for Pipe Cutters

    SMC
    13 mm
    Plastic
    Plastic
    -
    Milwaukee
    28 mm
    Copper
    -
    -
    Legris
    14 mm
    Plastic
    Plastic
    -
    Festo
    20 mm
    Plastic
    -
    -
    CK
    3 → 25 mm
    Aluminium, Brass, Copper, Steel
    -
    T2232A
    Facom
    3 → 16 mm
    Copper
    -
    -
    Milwaukee
    50 mm
    PVC
    -
    C12 PPC-0
    CK
    25 mm
    Plastic
    Plastic
    -
    Bahco
    5 → 13 mm
    Soft Steel; Brass; Aluminium
    -
    -
    Ega-Master
    22 mm
    Copper
    Zinc Alloy
    -
    SMC
    6 mm
    Plastic
    -
    -
    Bahco
    10 mm
    Copper
    Steel
    -
    Knipex
    20 mm
    -
    Fibre Reinforced Plastic
    -
    Knipex
    26 mm
    Plastic
    High-Grade Chrome Vanadium Electric Steel
    2525
    ERKO
    127 mm
    Plastic
    Plastic
    64127
    BETA
    50 mm
    Plastic
    Aluminium Alloy
    -
    Milwaukee
    12 mm
    Copper
    -
    C12 PC-0
    ERKO
    -
    Stainless Steel
    Stainless Steel
    65002-X
    ERKO
    170 mm
    Plastic
    Plastic
    64170
    Wiss
    3 → 13 mm
    Brass; Copper; Aluminium; PVC
    -
    -
    Results per page