Recently searched

    Cutters

    Cutters are handheld tools designed for cutting cables and wires along with a variety of materials such as metals, plastics and more. Wire cutters typically consist of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw. Cutters come in a variety of types and sizes and the three basic types are locking, adjustable and non-adjustable.


    In order to ensure user comfort and safety, most models of wire cutters & cable cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some wire cutters will be VDE-insulated to protect the user when working with potentially live electrical equipment.


    What are cable cutters used for?


    While the name may be fairly clear, some variations of cable cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.


    Types of Cutters


    Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:



    • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. Side cutters cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.

    • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.

    • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.

    • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.

    • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. Wire cutters may have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.

    • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.


    For more information on wire cutters, cable cutters, general cutter types and best practices, read our comprehensive guide here.

    Filters
    Sort by
    Page
    1
    of
    7
    per page
    122 Products
    Price
    Brand
    Model Number
    Non Sparking
    Type
    Materials Cut
    Overall Length
    Jaw Length
    VDE/1000V Approved
    Height Safe
    ESD Safe
    Material
    Maximum Cutting Capacity
    Cut Type
    Cutting Capacity Copper Wire
    Cutting Capacity Ductile Wire
    Cutting Capacity Hard Wire
    Cutting Capacity Iron Wire
    Cutting Capacity Medium Hard Wire
    Cutting Capacity Nickel Wire
    Cutting Capacity Piano Wire
    Cutting Capacity Plastic Wire
    Cutting Capacity Soft Steel Wire
    Cutting Capacity Soft Wire
    Cutting Capacity Stranded Wire
    Product Details
    Price
    Brand
    Model Number
    Non Sparking
    Type
    Materials Cut
    Overall Length
    Jaw Length
    VDE/1000V Approved
    Height Safe
    ESD Safe
    Material
    Maximum Cutting Capacity
    Cut Type
    Cutting Capacity Copper Wire
    Cutting Capacity Ductile Wire
    Cutting Capacity Hard Wire
    Cutting Capacity Iron Wire
    Cutting Capacity Medium Hard Wire
    Cutting Capacity Nickel Wire
    Cutting Capacity Piano Wire
    Cutting Capacity Plastic Wire
    Cutting Capacity Soft Steel Wire
    Cutting Capacity Soft Wire
    Cutting Capacity Stranded Wire
    RS PRO
    -
    -
    Side Cutters
    Copper Wire
    110 mm
    -
    -
    -
    -
    -
    1.2mm
    Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    -
    Side Cutters
    Copper Wire
    110 mm
    -
    -
    -
    -
    -
    1.2mm
    Semi Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bahco
    -
    -
    Side Cutters
    Hard Wire, Plastic Insulated Wire, Soft Wire
    125 mm
    -
    -
    -
    -
    -
    3.5mm
    Semi Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    70 06 160
    No
    Side Cutters
    Hard Wire, Medium Wire, Soft Wire
    160 mm
    -
    Yes
    No
    No
    Chrome Vanadium Electric Steel
    4mm
    With Bevel
    4mm
    -
    2mm
    -
    2mm
    -
    -
    -
    3mm
    4mm
    3mm
    Knipex
    73 06 160
    No
    Side Cutters
    -
    160 mm
    -
    Yes
    No
    No
    Chrome Vanadium Electric Steel
    4,8mm
    -
    4,8mm
    -
    2,7mm
    -
    2,7mm
    -
    2,2mm
    -
    3,8mm
    4.8mm
    3,8mm
    Bahco
    -
    -
    Side Cutters
    Hard Wire, Plastic Insulated Wire, Soft Wire
    140 mm
    -
    -
    -
    -
    -
    3.7mm
    Semi Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bahco
    -
    -
    Side Cutters
    Hard Wire, Plastic Insulated Wire, Soft Wire
    180 mm
    -
    -
    -
    -
    -
    4.0mm
    Semi Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NWS
    N1343
    -
    Side Cutters
    -
    160 mm
    -
    Yes
    Yes
    -
    -
    11mm
    -
    6mm
    -
    2mm
    -
    3.5mm
    -
    -
    -
    -
    -
    11mm
    Bahco
    -
    -
    Side Cutters
    -
    160 mm
    -
    -
    -
    -
    -
    2.0mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bahco
    -
    -
    Side Cutters
    -
    140 mm
    15.9mm
    -
    -
    -
    Alloy Steel
    2.2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    73 02 160
    No
    Side Cutters
    -
    160 mm
    -
    No
    No
    No
    Chrome Vanadium Electric Steel
    4,8mm
    -
    4,8mm
    -
    2,7mm
    -
    2,7mm
    -
    2,2mm
    -
    3,8mm
    4.8mm
    3,8mm
    Bahco
    4131
    -
    Side Cutters
    -
    120 mm
    -
    -
    -
    -
    -
    1.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    70 02 160 SB
    No
    Side Cutters
    Hard Wire, Medium Wire, Soft Wire
    160 mm
    -
    No
    No
    No
    Chrome Vanadium Electric Steel
    4mm
    With Bevel
    4mm
    -
    2mm
    -
    2mm
    -
    -
    -
    3mm
    4mm
    3mm
    Knipex
    73 05 160
    No
    Side Cutters
    -
    160 mm
    -
    No
    No
    No
    Chrome Vanadium Electric Steel
    4,8mm
    -
    4,8mm
    -
    2,7mm
    -
    2,7mm
    -
    2,2mm
    -
    3,8mm
    4.8mm
    3,8mm
    Bahco
    -
    -
    Side Cutters
    -
    210 mm
    16.0mm
    -
    -
    -
    Alloy Steel
    3.8mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    70 01 125
    No
    Side Cutters
    Hard Wire, Medium Wire, Soft Wire
    125 mm
    -
    No
    No
    No
    Chrome Vanadium Electric Steel
    3mm
    With Bevel
    3mm
    -
    1,5mm
    -
    1,5mm
    -
    -
    -
    2,3mm
    3mm
    2,3mm
    Bahco
    4130
    -
    Side Cutters
    -
    120 mm
    -
    -
    -
    -
    -
    1.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    70 07 160
    No
    Side Cutters
    Hard Wire, Medium Wire, Soft Wire
    160 mm
    -
    Yes
    No
    No
    Chrome Vanadium Electric Steel
    4mm
    With Bevel
    4mm
    -
    2mm
    -
    2mm
    -
    -
    -
    3mm
    4mm
    3mm
    Knipex
    70 06 180
    No
    Side Cutters
    Hard Wire, Medium Wire, Soft Wire
    180 mm
    -
    Yes
    No
    No
    Chrome Vanadium Electric Steel
    4mm
    With Bevel
    4mm
    -
    2,5mm
    -
    2,5mm
    -
    -
    -
    3mm
    4mm
    3mm
    CK
    -
    -
    Side Cutters
    Hard Wire, Soft Wire
    180 mm
    -
    -
    -
    -
    -
    4.0mm
    Semi Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Page
    1
    of
    7
    per page