Cutters are handheld tools designed for cutting cables and wires along with a variety of materials such as metals, plastics and more. Wire cutters typically consist of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw. Cutters come in a variety of types and sizes and the three basic types are locking, adjustable and non-adjustable.
In order to ensure user comfort and safety, most models of wire cutters & cable cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some wire cutters will be VDE-insulated to protect the user when working with potentially live electrical equipment.
While the name may be fairly clear, some variations of cable cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.
Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:
For more information on wire cutters, cable cutters, general cutter types and best practices, read our comprehensive guide here.
Product Details Price | Brand | Model Number | Non Sparking | Type | Materials Cut | Overall Length | Jaw Length | VDE/1000V Approved | Height Safe | ESD Safe | Material | Maximum Cutting Capacity | Cut Type | Cutting Capacity Copper Wire | Cutting Capacity Ductile Wire | Cutting Capacity Hard Wire | Cutting Capacity Iron Wire | Cutting Capacity Medium Hard Wire | Cutting Capacity Nickel Wire | Cutting Capacity Piano Wire | Cutting Capacity Plastic Wire | Cutting Capacity Soft Steel Wire | Cutting Capacity Soft Wire | Cutting Capacity Stranded Wire |
---|
£27.26 Each | Knipex | 95 61 | - | Bowden Cable Cutter | - | 150 mm | - | No | No | - | Tool Steel | 3mm | - | - | - | - | - | - | - | - | - | 3mm | - | 3mm |
Sibille | MS45 | - | Insulated Cable Cutters | Aluminium Wire, Copper Wire | 195 mm | - | Yes | - | - | - | 14mm | - | - | - | - | - | - | - | - | - | - | - | 14mm | |
CK | 3MAXTM | - | Insulated Cable Cutters | - | 180 mm | - | Yes | - | - | - | 3.0mm | - | - | - | - | - | - | - | - | - | - | - | - | |
£41.18 Each | Sibille | - | - | Insulated Cable Cutters | - | 165 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |