Karcher Pressure Washers
Karcher is one of the world's leading pressure washer manufacturers producing some of the most powerful and popular pressure washers on the market for effective cleaning at home or in the workplace.
Why Buy a Karcher Pressure Washer?
- Speed and Efficiency: Karcher pressure washers are characterised by their ability to remove dirt faster with better cleaning efficiency. Using a Karcher pressure washer means you can clean up to 50% more quickly and save up to 50% on water and electricity.
- Patented Nozzle Technology: The speed and efficiency of these pressure washers are enabled by a patented nozzle technology, with each nozzle designed to match the specification of each Karcher model. To put this into context, when water comes out of a garden tap it is supplied at 4 bar, a Karcher power washer can provide up to 160 bar through its pressure nozzle! This highly concentrated jet of water means faster cleaning and use of less water.
- Environmentally Friendly: Besides using less water and less electricity these pressure washers can also use water from an alternative source which means they can be used even if there is a hosepipe ban. The ability to use these washers from an alternative water source also means you have greater flexibility when working, as you will not be tied to remaining near your water mains source
Types of Karcher Pressure Washers
Karcher manufacture pressure washers to meet a wide range of domestic and professional cleaning tasks. These models include the following:
Home and Garden Pressure Washers
These models include the Karcher K2 COMPACT, Karcher K4 COMPACT, K4 Full Control and K5 Premium Control which are designed for outdoor cleaning including cars, wheelie bins garden furniture, decking and patios
Portable Professional Cold Water High Pressure Washers
These models include the HD 4/9 P and HD 5/11 P which are lightweight, compact and easy to transport
Compact Professional Cold Water High Pressure Washers
These models include the D 6/13 CX Plus, HD 6/13 C Plus, HD 5/12 C Plus which are both powerful and lightweight and ideal for cleaning courtyards and workshops
Professional Expert Xpert HD 7125 High Pressure Washers
These pressure washers feature an EASY!Force trigger gun and have a robust design making them ideal for use in the trade and construction industry
Popular Searches
Related links
- Pressure Washers
- Pressure Washer Parts
- Karcher 2.641-709.0 Pressure Washer Hose for K Series Pressure Washer
- Karcher Pressure Washer, 110bar 490L/h
- Karcher Pressure Washer, 150bar 560L/h
- Karcher Pressure Washer, 15 MPa, 150 bar 600L/h
- Karcher Pressure Washer, 16 MPa, 160 bar 600L/h
- Karcher 63913420 Pressure Washer Hose for Karcher Pressure Washer