Dormer PCB Drill Bits
Dormer PCB Drill Bits are specialised bits are engineered to flawlessly carve through the highly abrasive fiberglass material commonly found in printed circuit boards (PCBs).
Why Dormer PCB Drill Bits are the best option for your dill:
- Material Compatibility: Domer PCB drill bits are designed to handle the tough, abrasive nature of fiberglass present in PCBs. Unlike standard drill bits, which may struggle or wear out quickly when faced with such materials, Domer bits ensure clean, accurate holes without compromising the integrity of the board.
- Precision Holes: The intricate nature of PCBs demands precise drilling to avoid damaging delicate circuitry. Domer PCB drill bits offer the precision required to create clean, accurate holes without chipping or splintering, ensuring the reliability and functionality of the circuitry.
- Size and Shape Variation: Domer understands that PCBs come in various shapes and sizes, each with its unique requirements. With a range diameter sizes from 0.15mm - 0.5mm, Domer provides a range of drill bit sizes and shapes to accommodate diverse drilling needs, whether it's for standard component holes or specialised applications.
How to use your PCB drill bit to make the perfect hole
Direction of Rotation: Like most PCB drill bits, Domer bits are designed to spin clockwise. However, it's essential to ensure that your power tool is set to rotate in the correct direction. For hand drivers that are reversible, double-check that the bit is spinning in the right direction to facilitate efficient cutting.
Secure Fastening: Before initiating the drilling process, securely fasten the Domer PCB drill bit into your drill chuck. This ensures stability during operation and prevents slippage or wobbling, which can lead to inaccuracies or damage to the PCB.