Castors & Wheels

Castors and wheels are a crucial part of material transport infrastructures in factories, warehouses and all other business premises. Our catalogue of high-quality wheels, castors, tyres and accessories is supplied by leading brands such as Tente, LAG, Revvo, Interroll and Bosch Rexroth.

Castor wheels

Castor wheels are often the go-to solution for most types of industrial, manufacturing and commercial material transport, castors enable easy movement of goods and objects via a range of trolleys and trucks.

Options for buying castors online include:

  • Fixed, swivel or braked castors: Fixed castors allow movement in one linear direction at a time, while swivel castors rotate to enable multi-direction tracking. Braked castors limit unwanted movement via a pedal.
  • Castor fixing type: Choose from the top plate, bolt hole or threaded stem.
  • Castor strength/weight rating: Light-duty (up to 75kg), medium-duty (76-140kg) or heavy-duty (141kg+).

Tyred wheels

Tyred wheels are used with castors to absorb shock, help roll over small objects, and to minimise vibration. They come in a variety of sizes, don't require inflating or topping up, and are made from a range of highly durable materials.

Options for buying tyred wheels online include:

  • Tyre wheel material: Choose from rubber (great for quiet, smooth operation and hardwearing longevity), polyurethane/PUR (best for very high load capacities, as well as resistant to chemicals, abrasion and tears), polyamide or polypropylene.
  • Environment type: Puncture-proof solid tyred wheels are ideal for heavy-duty applications, and work well on rough or uneven surfaces such as grass/gravel. Closed-cell tyre walls don't absorb water, and won't freeze or crack in extreme conditions.

We also stock a selection of solid wheels in various materials including cast iron, solid steel, numerous plastics and rubber, at diameters up to 280mm. Depending on your needs, these can be built to handle loads up to 2000kg, and come with a variety of ball/roller bearing fixtures for ease of movement even under extreme loading.

Our castor and wheel accessories range features a various plate and stem fitting types, for attaching castors, tyred or solid wheels in a multitude of sizes and positions.

1972 Products showing for Castors & Wheels

95 of 99
  • RS Stock No. 696-0816
  • Mfr. Part No. 36454
Each
£38.96
  • RS Stock No. 454-1381
  • Mfr. Part No. 3478PVR125P62PAF
Each
£14.91
  • RS Stock No. 787-1468
  • Mfr. Part No. 3470UOO125P30
Each
£11.30
  • RS Stock No. 454-1303
  • Mfr. Part No. 3478PVO080P62PAF
Each
£13.04
  • RS Stock No. 149-260
Each
£5.50
  • RS Stock No. 471-203
  • Mfr. Part No. ETX 085X80-Ø20 NL85 TYPE A
Each
£46.51
  • RS Stock No. 297-3792
  • Mfr. Part No. 17236 HC
Each
£46.34
  • RS Stock No. 460-0553
  • Mfr. Part No. 4513/X
Each
£26.71
  • RS Stock No. 696-0721
  • Mfr. Part No. 14312G FB
Each
£14.53
  • RS Stock No. 696-0822
  • Mfr. Part No. 36648 FC
Each
£32.52
  • RS Stock No. 297-4026
  • Mfr. Part No. 15336G
Each
£78.10
  • RS Stock No. 694-8829
  • Mfr. Part No. 12662G FB
Each
£16.62
  • RS Stock No. 667-9611
  • Mfr. Part No. 18766 FR
Each
£19.01
  • RS Stock No. 667-9536
  • Mfr. Part No. 14112G
Each
£11.36
Better World
  • RS Stock No. 170-970
  • Mfr. Part No. 774731 T920KBI055L51-10
Each
£9.87
  • RS Stock No. 170-908
  • Mfr. Part No. 604480
Each
£36.42
  • RS Stock No. 837-1341
  • Mfr. Part No. 39136
Each
£95.72
  • RS Stock No. 170-964
  • Mfr. Part No. 837807
Each
£79.41
  • RS Stock No. 628-379
  • Mfr. Part No. 3470URF100P62BLAU
Each
£9.86
  • RS Stock No. 172-1144
  • Mfr. Part No. 3478DYR100P62
Each
£12.60
Results per page