Rittal Wall Boxes
Rittal are a leading supplier for wall mounted boxes and enclosures, they set the standard for maximum use of space and are easy to install, these boxes can be used for many different applications. Rittal wall mounted boxes are available in the most popular sizes and come in varied protection categories. wall-mounted enclosures are generally suitable for both outdoor and indoor use, they are constructed from sturdy and robust materials such as stainless steel, ABS or thermoplastic, and can withstand high impacts as well as a range of challenging conditions.
Popular Searches
Related links
- Rittal AE Series 304 Stainless Steel Wall Box 760 mm x 760 mm x 300mm
- Rittal AE Series 304 Stainless Steel Wall Box 500 mm x 400 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box 380 mm x 380 mm x 210mm
- Rittal HD Series 304 Stainless Steel Wall Box 1221 mm x 810 mm x 300mm
- Rittal Sheet Steel Wall Box, 200 mm x 200 mm x 80mm
- Rittal AE Series 304 Stainless Steel Wall Box 500 mm x 500 mm x 300mm
- Rittal Fibreglass Wall Box 254 mm x 180 mm x 90mm
- Rittal AE Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 155mm