Digital Isolators

Filters

Viewing 1 - 20 of 873 products
Results per page
Sort by
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 496-7519
Mfr. Part No.ADUM1201ARZ
£3.17
Each
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 905-3854
Mfr. Part No.Si8641BT-IS
£3.185
Each (In a Pack of 2)
150Mbit/s 4 SOIC W - 7.8 mA 10 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.35mm 7.5mm
RS Stock No. 709-8388
Mfr. Part No.ADUM4160BRWZ
£7.93
Each
12Mbps 1 SOIC 5.5V 1 μA 5000 V 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 496-6825
Mfr. Part No.ADUM1200ARZ
£3.44
Each
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 759-3054
Mfr. Part No.ADUM4160BRIZ
£8.87
Each
12Mbps 1 SOIC 5.5V 8 mA 5 kVrms 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 753-2204
Mfr. Part No.Si8410BB-D-IS
£0.93
Each (In a Pack of 2)
150Mbps 1 SOIC 5.5V 2.7 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 496-6847
Mfr. Part No.ADUM1200CRZ
£3.69
Each
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 759-0553
Mfr. Part No.ADUM6401CRWZ
£12.49
Each
25Mbps 4 SOIC 5V 68 mA 5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 753-2251
Mfr. Part No.Si8441AB-D-IS
£2.04
Each (In a Pack of 2)
1Mbps 4 SOIC 5.5V 7.4 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 813-6582
Mfr. Part No.ISO7421D
£2.156
Each (In a Pack of 5)
1Mbps 2 SOIC - 10 μA 3000 Vrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 759-0550
Mfr. Part No.ADUM6401ARWZ
£10.27
Each
1Mbps 4 SOIC 5V 19 mA 5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 796-9041
Mfr. Part No.ADUM3160BRWZ
£6.26
Each
12Mbps 1 SOIC 5.5V 8 mA 2.5 kVrms 1ms 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 825-3075
Mfr. Part No.ISO1541D
£4.02
Each (In a Pack of 2)
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 148-329
Mfr. Part No.IL715E
BrandNVE
£8.50
Each
- 4 - 7V 20 μA 2.5 kVrms 4ns - - -40°C +125°C 10.5mm 10.64mm 2.67mm
RS Stock No. 753-2422
Mfr. Part No.Si8641BA-B-IU
£2.60
Each
150Mbps 4 QSOP 5.5V 7.8 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 709-8417
Mfr. Part No.ADUM5402ARWZ
£8.93
Each
1Mbps 4 SOIC 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 819-6806
Mfr. Part No.Si8602AB-B-IS
£2.55
Each (In a Pack of 2)
10Mbps 2 SOIC - 7.1 mA 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 798-9206
Mfr. Part No.ADUM1446ARQZ
£5.46
Each
2Mbps 4 QSOP 3.6V 1 μA 4000 V 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
RS Stock No. 753-2557
Mfr. Part No.Si8662BC-B-IS1
£4.41
Each
150Mbps 6 SOIC 5.5V 10.5 mA 3.75 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 697-7877
Mfr. Part No.ADUM5402CRWZ
£10.91
Each
1Mbps 4 SOIC 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm