Earth Terminal Blocks

Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.

What is an earth terminal block?

Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.

These types of terminal blocks can be inserted into a block and are usually interchangeable with standard terminal blocks.

How to identify an Earth terminal block

Earth terminal blocks are easily identifiable with a green and yellow housing as per international standards and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.

These earth terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.

Applications for earth terminal blocks

Earth type terminal blocks are used worldwide in providing protection in a variety of applications such as

  • Distribution boards
  • Control centres and machine control systems such as ships and power stations

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material Current Rating Voltage Rating Length Width Height Maximum Operating Temperature Hazardous Area Certification
RS Stock No. 864-8376
Mfr. Part No.280-837
BrandWago
£3.76
Each
Units
- 28 → 12 AWG - - 4 Cage Clamp - - - 75mm 5mm 28mm - -
RS Stock No. 864-8515
Mfr. Part No.769-101/000-016
BrandWago
£0.948
Each (In a Pack of 5)
Units
- 28 → 12 AWG - - 1 Cage Clamp - - - 18.3mm 5mm 45.2mm - -
RS Stock No. 864-8354
Mfr. Part No.261-337
BrandWago
£0.587
Each (In a Pack of 10)
Units
- 28 → 14 AWG - - 4 Cage Clamp - - - 28mm 10mm 18mm - -
RS Stock No. 864-8414
Mfr. Part No.281-657
BrandWago
£3.89
Each
Units
- 28 → 12 AWG - - 4 Cage Clamp - - - 86mm 6mm 29mm - -
RS Stock No. 842-8516
Mfr. Part No.280-107
BrandWago
£2.452
Each (In a Pack of 5)
Units
- 28 → 12 AWG - - 2 Cage Clamp - - - 45mm 5mm 30.5mm - -
RS Stock No. 864-8502
Mfr. Part No.769-237
BrandWago
£1.37
Each (In a Pack of 5)
Units
- 28 → 12 AWG - - 1 Cage Clamp - - - 52.5mm 5mm 28.5mm - -