DIN Rail Terminal Blocks

DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.


How do DIN rail terminal blocks work?


DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection.


What are fused DIN rail terminals used for?


Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.


However, both fused and non-fused can be used for applications such as:


  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 777-0258
Mfr. Part No.57.504.0055.0 - WK 4 / U /V0
BrandWieland
£7.60
1 Pack of 10
Pack(s)
WK 20 → 10 AWG, 22 → 10 AWG - - Grey 32A Single Screw 800 V 5mm - - - -
RS Stock No. 267-0320
Mfr. Part No.57.535.0155.0 - WKN 35 / U /V0
BrandWieland
£2.64
Each
Units
WKN 10 → 2 AWG 35mm² - Grey 124A Single Screw 1 kV 16mm - +120°C ATEX CSA, CSA Ex, GL, VDE
RS Stock No. 777-0254
Mfr. Part No.57.503.0055.0 - WK 2,5 / U /V0
BrandWieland
£7.32
1 Pack of 10
Pack(s)
WK 22 → 12 AWG, 24 → 12 AWG 2.5mm² - Grey 24A Single Screw 1 kV 5mm - - - -
RS Stock No. 777-0264
Mfr. Part No.57.904.5355.0
BrandWieland
£45.21
1 Pack of 10
Pack(s)
WK 22 → 10 AWG - Yes Grey 6.3A Single Screw 800 V 10mm - - - -
RS Stock No. 777-0273
Mfr. Part No.57.504.2055.0
BrandWieland
£2.109
Each (In a Pack of 10)
Units
WK 22 → 10 AWG - - Grey 20A Single Screw 800 V 6mm - - - -
RS Stock No. 865-1331
Mfr. Part No.57.404.7055.0 - WK 4E/U /V0
BrandWieland
£1.944
Each (In a Pack of 10)
Units
WK 4 E / U 20 → 12 (CSA) AWG, 22 → 10 (UL) AWG - - Grey 32A Double Screw 400 V 6mm - - - -
RS Stock No. 267-0336
Mfr. Part No.57.570.0155.0
BrandWieland
£13.88
Each
Units
WKN 6 → 00 AWG 70mm² - Grey 192A Single Screw 1 kV 24mm - +120°C ATEX CSA, CSA Ex, GL, VDE
RS Stock No. 777-0305
Mfr. Part No.56.703.7055.0 - WKFN 2,5 E/35
BrandWieland
£1.524
Each (In a Pack of 10)
Units
WKFN 22 → 12 AWG, 24 → 12 AWG 2.5mm² - Grey 24A Double Spring Clamp 500 V 5mm - - - -
RS Stock No. 777-0260
Mfr. Part No.57.504.9055.0 - WK 4 SL / U /V0
BrandWieland
£2.395
Each (In a Pack of 10)
Units
WK 20 → 10 AWG, 22 → 10 AWG - - Green/Yellow - Single Screw 800 V 6mm - - - -
RS Stock No. 811-3735
Mfr. Part No.58.503.0055.0 - WT 2,5
BrandWieland
£0.681
Each (In a Pack of 10)
Units
WT 2.5 26 → 12 AWG 2.5mm² - Grey 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS Stock No. 811-3763
Mfr. Part No.58.503.9055.0
BrandWieland
£2.242
Each (In a Pack of 10)
Units
WT 2.5 PE 26 → 12 AWG 2.5mm² - Green, Yellow - Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS Stock No. 865-1340
Mfr. Part No.57.503.8855.0 - WWK 2,5-3 D/U /V0
BrandWieland
£4.57
Each
Units
5-3 D / U, WK 2 22 → 12 AWG - - Grey 25A Triple Screw 400 V 6mm - - - -
RS Stock No. 832-9034
Mfr. Part No.56.199.1055.0 - WRT 300 / M16
BrandWieland
£12.08
Each
Units
WRT 10 AWG → 600 kcmil - - Grey 520A Single Bolt 1 kV 55mm - - - -
RS Stock No. 832-9090
Mfr. Part No.57.510.0555.0
BrandWieland
£3.895
Each (In a Pack of 2)
Units
WKN 1.5 → 16 mm² - - Grey 57A Single Screw 800 V 10mm - - - -
RS Stock No. 811-3772
Mfr. Part No.58.504.0055.0 - WT 4
BrandWieland
£0.707
Each (In a Pack of 10)
Units
WT 4 26 → 10 AWG - - Grey 32A Single Screw 1 kV 6mm - +120°C ATEX CSA, GL, VDE
RS Stock No. 777-0324
Mfr. Part No.56.704.0055.0 - WKFN 4 /35
BrandWieland
£0.522
Each (In a Pack of 10)
Units
WKFN 24 → 10 AWG - - Grey 32A Single Clamp 800 V 6mm - - - -
RS Stock No. 865-1325
Mfr. Part No.57.403.7055.0 - WKN2,5E / U V0
BrandWieland
£2.03
Each (In a Pack of 10)
Units
5 E / U, WKN 2 22 → 12 (UL) AWG, 24 → 12 (CSA) AWG - - Grey 25A Double Screw 600 V 5mm - - - -
RS Stock No. 811-3750
Mfr. Part No.58.503.0055.5 - WT 2,5 RT
BrandWieland
£7.00
1 Pack of 10
Pack(s)
WT 2.5 26 → 12 AWG 2.5mm² - Red 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS Stock No. 811-3744
Mfr. Part No.58.503.0055.1 - WT 2,5 SW
BrandWieland
£0.755
Each (In a Pack of 10)
Units
WT 2.5 26 → 12 AWG 2.5mm² - Black 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS Stock No. 811-3826
Mfr. Part No.58.516.0055.0 - WT 16
BrandWieland
£1.908
Each (In a Pack of 5)
Units
WT 16 16 → 4 AWG - - Grey 76A Single Screw 1 kV 12mm - +120°C ATEX CSA, GL, VDE