WAGO 285 - High Current Terminal Block
WAGO Connectors, rail-mounted POWER CAGE CLAMP terminal blocks. The high-current connector block is only for DIN 35 x 15mm, providing precise clamping for 35 mm2 and 95 mm2 cross-sectional conductors. The rail must be copper to ensure proper grounding.
WAGO 285 DIN rail terminal blocks have current ratings of 125A or 232A and may also be approved for Ex e applications. The connector ensures secure connections with vibration-proof and maintenance-free spring clamp technology.
Popular Searches
- WAGO TOPJOB S
- Weidmuller DIN Rail Terminal Blocks
- Entrelec DIN Rail Terminal Blocks
- Phoenix Contact Din Rail Terminal Blocks| RS
- 6mm WAGO - DIN Rail Connector
- WAGO 260 / 261 Terminal Blocks and Terminal Strips
- WAGO DIN Rail Terminal Blocks
- WAGO X-COM S System
- WAGO TOPJOB S Distribution Boards
- ABB DIN Rail Terminal Blocks