WAGO 260 / 261 Terminal Blocks and Terminal Strips
WAGO 260 and WAGO 261 Terminal Blocks are designed for efficient and secure connections to meet various industrial and commercial wiring needs. The WAGO 260 (1.5mm2) offers a compact, space-saving design for limited installations, featuring Push-in CAGE CLAMP technology for tool-free, quick, and secure wire connections. Meanwhile, the WAGO 261 (2.5mm2) Modular Terminal Block boasts a higher 24A current rating, suitable for demanding industrial applications, with Push-in CAGE CLAMP and versatile mounting options. Both series come in various pole configurations, making them flexible solutions for your wiring requirements, whether it's for DIN rail or panel mounting.
WAGO 260 and WAGO 261 Terminal Strip provide versatile options for your wiring needs. The WAGO 260 Terminal Strips feature Push-in CAGE CLAMP connections and come in 3-way, 4, 6, and 12-way configurations. On the other hand, the WAGO 261 Terminal Strips offer both Push-in CAGE CLAMP and lever-actuated connections, enhancing flexibility. They are available in 6 and 12-pole versions, with pushbuttons on both sides. These strips can be easily mounted with screws or using the RS 101-3877 mounting foot accessory for DIN rail 35.
Popular Searches
- Entrelec DIN Rail Terminal Blocks
- ABB DIN Rail Terminal Blocks
- Phoenix Contact Din Rail Terminal Blocks| RS
- 6mm WAGO - DIN Rail Connector
- WAGO 285 - High Current Terminal Block
- WAGO TOPJOB S
- WAGO DIN Rail Terminal Blocks
- WAGO X-COM S System
- WAGO TOPJOB S Distribution Boards
- Weidmuller DIN Rail Terminal Blocks