Fused DIN Rail Terminals

Fused DIN rail terminals are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

How do fused DIN rail terminals work?

DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating.

What are fused DIN rail terminals used for?

Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Number of Levels Wire Size Cable CSA Number of Connectors Colour Pitch Fuse Size Current Rating Voltage Rating Termination Method Rail Type Compatibility Series Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 872-5615
BrandRS PRO
£2.047
Each (In a Pack of 10)
Units
1 22 → 12 AWG 4mm² 2 Beige - 5 x 20 mm, 5 x 25 mm 16 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A 600 V Screw - 2190.2 +105°C -40°C
RS Stock No. 501-837
BrandRS PRO
£2.097
Each (In a Pack of 10)
Units
- 0.5 → 10 mm² 0.5 → 10mm² - Black 12.2mm 5 x 20mm 10A 400 V Screw Down TS35 SK - -
RS Stock No. 906-4595
BrandRS PRO
£3.104
Each (In a Pack of 5)
Units
1 - - 1 Grey - - 8A 24 → 240 V ac/dc Screw - ENYA 55°C -25°C
RS Stock No. 872-5634
BrandRS PRO
£2.922
Each (In a Pack of 5)
Units
1 22 → 12 AWG 10mm² 2 Beige - 6.3 x 25 mm, 6.3 x 32 mm 10 (IEC) A, 16 (cUL) A, 16 (UL) A 600 V Screw - 1102.2 +105°C -40°C
RS Stock No. 501-875
BrandRS PRO
£2.097
Each (In a Pack of 10)
Units
- 22 → 8 AWG 0.5 → 10mm² - Black 12.2mm 5 x 25mm 10A 400 V Screw Down TS35 SK - -
RS Stock No. 872-4827
BrandRS PRO
£3.66
Each
Units
1 22 → 11 AWG - 2 Black - 5 x 20 mm, 5 x 25 mm, 5 x 30 mm 10 (IEC) A, 16 (cUL) A, 16 (UL) A 600 V Screw - 17150.4 +140°C -40°C
RS Stock No. 872-4820
BrandRS PRO
£0.402
Each (In a Pack of 5)
Units
- - - - Black - - - - - - 17258.4 - -