Mini-Fit Jr Connectors

The Molex Mini-Fit Jr. series represents a range of compact connectors known for their versatility and reliability in various applications. These connectors are designed to meet the needs of wire-to-wire and wire-to-board configurations, making them suitable for a wide array of industries including consumer electronics, automotive, and industrial controls.

Features and Benefits

  • High Current Rating: Capable of supporting up to 9.0A per circuit, they are ideal for power applications.
  • Fully Isolated Terminals: Provide a high level of safety by preventing electrical shorts between adjacent terminals.
  • Positive Locking Housings: Ensure secure mating and prevent accidental disengagement.
  • Low Engagement Force: Allows for easy mating and un-mating, reducing installation time and effort.
  • Versatility: Available in various circuit sizes and orientations to suit a wide range of design requirements.

Frequently Asked Questions

What is the typical current rating of a Molex Mini-Fit Jr. connector?

They can support up to 9.0A per circuit, depending on the model and conditions.

Are these connectors suitable for high-temperature applications?

Yes, they are designed to withstand high temperatures, making them suitable for various demanding environments.

Can Mini-Fit Jr. connectors be used in automotive applications?

Absolutely. Their robust design and high current rating make them well-suited for automotive electrical systems.

Is there a polarisation feature to prevent mis-mating?

Yes, they are equipped with polarisation features to ensure proper alignment and prevent mis-mating.

163 Products showing for Mini-Fit Jr Connectors

Results per page

Related links