Samtec FPC Connectors
Samtec FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. These flexible electronics, or flex circuits, are made for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.
What are Samtec FPC Connectors used for?
Samtec connectors are used in a wide range of applications such as GPS, mobile phones, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.
3 Benefits of using Samtec FPC Connectors:
- Flexibility: Samtec FPC connectors are designed to connect flexible circuits or flat cables, offering flexibility in design and application. They allow for intricate routing and can accommodate bends and twists in the circuitry, making them suitable for compact and space-constrained designs. This flexibility enables designers to create more innovative and compact electronic devices.
- High-Speed Performance: Samtec FPC connectors are engineered to support high-speed data transmission, making them ideal for applications requiring reliable signal integrity. These connectors offer low insertion loss and crosstalk, ensuring that signals remain clear and stable even at high data rates. This is particularly important in applications such as consumer electronics, automotive systems, and telecommunications where high-speed connectivity is essential.
- Reliability and Durability: Samtec FPC connectors are built to withstand the rigors of demanding environments. They are constructed using high-quality materials and undergo rigorous testing to ensure reliability and durability over time. Additionally, these connectors feature secure locking mechanisms to prevent accidental disconnection, providing robust and dependable connections in various applications. This reliability is crucial for mission-critical systems where downtime or failure is not an option.
What is the difference between FFC and FPC Connectors?
FPC connector circuits can be crafted through various methods of etching flexible copper foil, resulting in flexible circuit boards with single-sided, double-sided, and multi-layer structures. In contrast, Samtec FFC connector circuits utilise flat copper foil folded between insulating foil layers, making the product relatively straightforward but thicker in profile.
Related links
- FPC Connectors
- Molex, Easy-On 0.5mm Pitch 24 Way Right Angle FPC Connector, ZIF...
- Wurth Elektronik, WR-FPC 1mm Pitch 12 Way Horizontal Female FPC...
- Molex, 52610 1mm Pitch 5 Way Vertical Female FPC Connector, ZIF
- Molex, 502790 0.5mm Pitch 50 Way Female FPC Connector, ZIF
- Wurth Elektronik, WR-FPC 1mm Pitch 10 Way Horizontal Female FPC...
- Wurth Elektronik, WR-FPC 1mm Pitch 20 Way Horizontal Female FPC...
- Wurth Elektronik, WR-FPC 1mm Pitch 28 Way Horizontal Receptacle...