RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 98 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 735-0239
Mfr. Part No.7499010121A
£5.36
Each
Units
Female - PCB Mount - 8 Socket - - - 13.5mm 16.2mm 25.3mm - Ferrite
RS Stock No. 163-3846
Mfr. Part No.7499010121A
£4.627
Each (In a Tube of 30)
Units
Female - PCB Mount - 8 Socket - - - 13.5mm 16.2mm 25.3mm - Ferrite
RS Stock No. 818-3314
Mfr. Part No.615008138321
£3.88
Each
Units
Female Cat5 PCB Mount - 8 Modular Jack STP Vertical - 16.05mm 16.7mm 16.5mm WR-MJ Copper Alloy
RS Stock No. 121-6790
Mfr. Part No.615008138321
£3.147
Each (In a Tray of 100)
Units
Female Cat5 PCB Mount - 8 Modular Jack STP Vertical - 16.05mm 16.7mm 16.5mm WR-MJ Copper Alloy
RS Stock No. 163-5318
Mfr. Part No.615008144221
£0.656
Each (In a Tray of 154)
Units
Female - PCB Mount - 8 Modular Jack STP Vertical - 17.84mm 15.88mm 16.38mm WR-MJ Copper Alloy
RS Stock No. 818-3324
Mfr. Part No.615008144221
£0.95
Each
Units
Female - PCB Mount - 8 Modular Jack STP Vertical - 17.84mm 15.88mm 16.38mm WR-MJ Copper Alloy
RS Stock No. 163-3520
Mfr. Part No.61500814221
£1.694
Each (In a Tray of 80)
Units
Female - PCB Mount - 8 Socket - Right Angle - 13.65mm 15.88mm 21.2mm WR-MJ Copper Alloy
RS Stock No. 735-0318
Mfr. Part No.61500814221
£1.96
Each
Units
Female - PCB Mount - 8 Socket - Right Angle - 13.65mm 15.88mm 21.2mm WR-MJ Copper Alloy
RS Stock No. 163-3521
Mfr. Part No.615016137621
£2.868
Each (In a Tray of 40)
Units
Female Cat5e PCB Mount - 2 Modular Socket Shielded Right Angle - 13.5mm 31.12mm 21.27mm - Copper Alloy
RS Stock No. 735-0311
Mfr. Part No.615016137621
£3.15
Each
Units
Female Cat5e PCB Mount - 2 Modular Socket Shielded Right Angle - 13.5mm 31.12mm 21.27mm - Copper Alloy
RS Stock No. 735-0270
Mfr. Part No.7499210121A
£7.08
Each
Units
Female - - - 8 Socket UTP - - 13.95mm 15.88mm 21.84mm - Ferrite
RS Stock No. 786-6466
Mfr. Part No.74980111211
£5.78
Each
Units
Female - Surface Mount - - Modular Socket - Straight - 16.1mm 13.61mm 25.4mm - -
RS Stock No. 163-3856
Mfr. Part No.7499210121A
£5.791
Each (In a Tube of 31)
Units
Female - - - 8 Socket UTP - - 13.95mm 15.88mm 21.84mm - Ferrite
RS Stock No. 121-6789
Mfr. Part No.74980111211
£5.251
Each (On a Reel of 75)
Units
Female - Surface Mount - - Modular Socket - Straight - 16.1mm 13.61mm 25.4mm - -
RS Stock No. 121-6791
Mfr. Part No.615008140121
£1.76
Each (In a Tray of 80)
Units
Female Cat5 PCB Mount - 8 Modular Jack STP Horizontal - 15.84mm 11.85mm 18.7mm WR-MJ Phosphor Bronze
RS Stock No. 121-6794
Mfr. Part No.634008137521
£1.732
Each (In a Tray of 100)
Units
Female Cat5 Surface Mount - 8 Modular Jack STP Horizontal - 16.55mm 13.48mm 15.7mm WR-MJ Copper Alloy
RS Stock No. 818-3349
Mfr. Part No.634008137521
£2.33
Each
Units
Female Cat5 Surface Mount - 8 Modular Jack STP Horizontal - 16.55mm 13.48mm 15.7mm WR-MJ Copper Alloy
RS Stock No. 818-3318
Mfr. Part No.615008140121
£2.07
Each
Units
Female Cat5 PCB Mount - 8 Modular Jack STP Horizontal - 15.84mm 11.85mm 18.7mm WR-MJ Phosphor Bronze
RS Stock No. 735-0226
Mfr. Part No.7499011121A
£5.83
Each
Units
Female - Through Hole - - Socket - - - 13.95mm 15.88mm 21.84mm - Ferrite
RS Stock No. 163-3850
Mfr. Part No.7499011121A
£5.037
Each (In a Tube of 29)
Units
Female - Through Hole - - Socket - - - 13.95mm 15.88mm 21.84mm - Ferrite