DIN 41612 Connectors
DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.
Types
- Number of contacts varies
- Many variations of housing material, including different types of metal and plastic
- Both angled and straight versions
- Male and female
Mounting Types
- Cable mount
- Panel mount
- Snap pin mount
- Through hole
Related links
- DIN 41612 Connectors
- Backplane & Rack Connectors
- Amphenol ICC 64 Way 2.54mm Pitch, Type Rack Connector, 2 Row,...
- Amphenol ICC 96 Way 2.54mm Pitch, Type Rack Connector, 3 Row,...
- Amphenol ICC 96 Way 2.54mm Pitch, Type Rack Connector, 3 Row,...
- Amphenol ICC 48 Way 2.54mm Pitch, Type Rack Connector, 3 Row,...
- Harting DIN 41612 96 Way 2.54mm Pitch, Straight DIN 41612 Connector, Socket
- Harting DIN 41612, Type 2C, Straight DIN 41612 Connector