HDMI Connectors

HDMI connectors are key in almost any audio/visual system. Short for High-Definition Multimedia Interface, HDMI cables and connectors are a means of transferring high definition and high-speed signals from a device to a peripheral. The most common uses of HDMI cables can be found in TV systems connecting set-top boxes to a television providing both visual and audio signal. These cables are used via HDMI connectors built into both the set-top box and the television.


Types of HDMI Connector


Available in three main forms suitable for a range of applications:


Standard Type A


The most commonly used version of HDMI. By far the most recognisable of HDMI connector types to most people and are found on almost all brands of modern TV, computer monitor, gaming console and set-top boxes. HDMI type A male connector measures 13.9mm × 4.45mm.


Mini Type C


A smaller and slimmed-down version of type A and are very commonly found on a wide range of smaller and more portable types of equipment. Type C connections can often be found on digital cameras, camcorders, computer tablets as well as on sat nav systems. Type C Mini HDMI plugs measure 10.42mm × 2.42mm.


Micro Type D


the smallest of the three main HDMI connector forms, the Micro D form retains the same 19-pin configuration however in a slightly different layout due to the constraints of the smaller form. Type D micro HDMI connectors measure just 5.83mm × 2.20mm and can be found in many modern mobile phones.


HDMI connectors are also available in a range of mounting styles and body orientations. Both of these factors are key when purchasing to ensure the most suitable connector for the application.


Many HDMI components found in everyday applications feature gold plated connectors to ensure for the highest quality connection allowing for high-quality signal transfer for systems such as Blu-ray players as well as when being used in display ports for the highest resolution viewing.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS Stock No. 727-6311
Mfr. Part No.46765-0001
BrandMolex
£1.51
Each
Units
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI
RS Stock No. 727-6318
Mfr. Part No.46765-2001
BrandMolex
£1.84
Each
Units
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI
RS Stock No. 167-6399
Mfr. Part No.46765-2001
BrandMolex
£5,173.22
1 Reel of 4000
Reel(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI
RS Stock No. 179-6468
Mfr. Part No.46765-1001-TR250
BrandMolex
£1.089
Each (On a Reel of 250)
Units
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -
RS Stock No. 727-6314
Mfr. Part No.46765-1001
BrandMolex
£1.57
Each
Units
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI
RS Stock No. 167-6353
Mfr. Part No.46765-1001
BrandMolex
£1,068.17
1 Reel of 1000
Reel(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI
RS Stock No. 178-8763
Mfr. Part No.46765-0301
BrandMolex
£917.39
1 Reel of 1000
Reel(s)
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Liquid Crystal Polymer - +85°C -30°C -
RS Stock No. 178-9519
Mfr. Part No.46765-0301
BrandMolex
£0.868
Each (In a Pack of 5)
Units
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Liquid Crystal Polymer - +85°C -30°C -
RS Stock No. 178-9922
Mfr. Part No.46765-2301
BrandMolex
£879.38
1 Reel of 1000
Reel(s)
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -
RS Stock No. 179-1897
Mfr. Part No.46765-2301
BrandMolex
£1.293
Each (In a Pack of 10)
Units
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -