GSM & GPRS Modems

GSM and GPRS modems are network hardware devices that send and receive data through radio waves.

GSM and GPRS modems can be PC cards or external units. An external unit is connected to a PC through a serial cable, USB cable, Infrared or Bluetooth. Like GSM and GPRS phones, they require a SIM card from a wireless network provider to operate.

How do GSM and GPRS modems work?

GSM and GPRS modems support an extended set of AT command sets (Attention command sets) used to activate certain features on the modem. The command sets are machine instructions which allow you to do things like:

  • Read, write and delete Short Message Service (SMS) and Multimedia Messaging Service (MMS) messages
  • Monitor signal strength
  • Monitor the charge level and charging status of the battery
  • Send SMS and MMS messages
  • Read, write and search phonebook entries

What are GSM and GPRS modems used for?

GSM and GPRS modems are used to remotely manage installed equipment such as traffic counters and fire alarm panels. Other examples of applications include:

  • Automated meter reading
  • Oil pressure monitoring
  • Vending machines
  • Cable replacement

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Supported Frequency Bands Interface Antenna Connector SIM Socket Dimensions Weight Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
New
RS Stock No. 193-5619
Mfr. Part No.M1200-4L
BrandRobustel
£172.01
Each
Units
850 MHz, 900 MHz, 1800 MHz, 1900 MHz - SMA Female Yes 85 x 75 x 28.5mm 106g 75mm 28.5mm +75°C 36V dc -40°C 9V dc 85mm
New
RS Stock No. 193-5618
Mfr. Part No.M1000-U4L
BrandRobustel
£179.90
Each
Units
850 MHz, 900 MHz, 1800 MHz, 1900 MHz - SMA Female Yes 102 x 71 x 29mm 300g 71mm 29mm +85°C 36V dc -40°C 12V dc 102mm