Alpha Wire Hook Up Wire
Find cabling solutions you can trust with Alpha Wire, from Belden.
Alpha Wire are experts at designing and manufacturing top-quality connectivity solutions, with over 95 years of experience. They offer a huge portfolio of cables which are designed to provide high-performance and enable superior durability in harsh environments and critical applications, ranging from factory floors to advanced medical device cabling.
At RS we stock a comprehensive range of hook up wire from Alpha Wire to suit every application.
What is Hook Up Wire?
These are wires with a single insulated conductor which are usually used for low voltage, low current applications, often in the internal wiring of electrical equipment. They are also known as lead wires. They are ideal for use in enclosed spaces and come in a variety of constructions, making them a versatile option. They usually contain tin or copper for high conductivity and come in coloured sheaths for easy circuit identification.
Where are Hook Up Wires used?
They are typically used in equipment such as circuit boards, computers, control panels, meters, plugs, ovens, appliances, transformers, automotive and electronic equipment, and machinery.
With Alpha Wire you can choose from hook up wires with reliable and efficient insulation types such as MPPE, PTFE, PFA, and PVC. Many of their units offer high operating temperature ranges and flame retardant properties to allow for use in extreme environments. For greater application flexibility cable lengths of up to 1000ft are available. They also meet high industry standards such as UL, CSA, and Mil-spec to give you peace-of-mind. Look out for the EcoWire and EcoWire Plus series for a space-saving, weight-saving environmentally friendly option.
Related links
- Alpha Wire Hook-up Wire TEFLON Series Yellow 0.06 mm² Hook Up Wire...
- Alpha Wire Hook-up Wire TEFLON Series Grey 0.05 mm² Hook Up Wire...
- Alpha Wire Hook-up Wire Specialty Series Blue 0.057 mm² Hook Up...
- Alpha Wire Hook-up Wire Specialty Series Blue 0.382 mm² Hook Up...
- Alpha Wire Hook-up Wire Silicone Series White 6.13116 mm² Hook Up...
- Alpha Wire Hook-up Wire Specialty Series White 1.16745 mm² Hook Up...
- Alpha Wire Hook-up Wire Specialty Series Red 0.241 mm² Hook Up...
- Alpha Wire Hook-up Wire TEFLON Series Green 0.2026 mm2 Hook Up...