Recently searched

    Hook Up Wire

    Hookup wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.

    What are hookup wires?

    Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed. These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.

    What are hookup wires used for?

    Hookup wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hookup wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.

    What wires do RS offer?

    RS offers a wide range of electrical wires, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.

    Filters
    Sort by
    0 Products
    Page
    1
    of
    0
    per page
    Page
    1
    of
    0
    per page