Login / Register to access your benefits
Recently searched

    Block Copper Wire

    Copper wire is a type of electrical conductor made from the metal copper. It is widely used in various applications, including electrical wiring, telecommunications, electronics, and power transmission. Copper wire is preferred for its excellent electrical conductivity, thermal conductivity, and resistance to corrosion.

    The wire is typically made by drawing copper rods or bars through a series of dies to reduce their diameter, resulting in a long, continuous strand of copper wire. The diameter of the wire can vary depending on its intended use, ranging from very thin wires used in electronics to thicker wires used in power transmission.

    Copper wire is chosen for electrical applications because copper is an excellent conductor of electricity. It allows electric current to flow with minimal resistance, which helps minimise power loss and maximise the efficiency of electrical systems. Copper wire also has high thermal conductivity, which means it can effectively dissipate heat generated during the transmission of electrical current.

    Copper wire is highly malleable, making it easy to shape and bend into desired configurations. It is also ductile, allowing it to be drawn into thin wires without breaking. These characteristics make copper wire versatile and suitable for various applications.

     What are the benefits of using copper wire?

    • Excellent Electrical Conductivity: Copper is an excellent conductor of electricity, second only to silver. It allows electric current to flow with minimal resistance, resulting in efficient transmission of electrical power.
    • High Thermal Conductivity: Copper has excellent thermal conductivity, meaning it can effectively dissipate heat generated during the transmission of electrical current.
    • Ductility and Flexibility: Copper wire is highly malleable and ductile, allowing it to be easily shaped and bent without breaking.
    • Corrosion Resistance: Copper has inherent corrosion resistance properties, which help protect the wire from environmental factors such as moisture and humidity.
    • Compatibility: Copper wire is compatible with a wide range of connectors, terminals, and other electrical components.
    • Safety: Copper wire is considered safe for use in electrical applications. It has a low risk of fire hazard and is less prone to melting or degrading under high electrical loads.

    Applications

    • Electronics
    • Automotive Industry
    • Power Transmission
    • Renewable Energy Systems
    • Heating and Cooling Systems
    • Electrical Wiring
    • Telecommunications
    • Appliances

    For more information on copper wire please check out our in depth guide.

    Filters
    Sort by
    2 of 2
    Results per page