Cat 5e Cable | Category 5e Cable | Cat 5e Ethernet Cable

Cat 5e cable, also known as Category 5e cable & Cat 5e ethernet cable, is a type of Ethernet cable used for networking purposes. "Cat" stands for Category, and the number "5e" refers to the fifth generation of Ethernet standards.

Cat 5e cable is an improved version of the original Cat 5 cable and provides better performance in terms of data transmission. It supports data transfer rates of up to 1000 Mbps (1 Gigabit per second) and can handle frequencies of up to 100 MHz. It is commonly used for Ethernet connections in local area networks (LANs), such as connecting computers, routers, switches, and other network devices.

The cable consists of four twisted pairs of copper wires that are color-coded for identification. These twisted pairs help reduce interference and crosstalk, improving the overall signal quality. Cat 5e cable typically uses an RJ-45 connector, which is a standard connector used for Ethernet connections.

What are the benefits of CAT 5e Cable?

  1. Cost-effective: Cat 5e cable is generally more affordable compared to newer cable standards such as Cat 6 or Cat 7. This makes it a cost-effective solution for many home and small office network installations.
  2. Versatile: Cat 5e cable can be used for various applications, including voice, data, and video transmission.
  3. Easy installation: Cat 5e cable is relatively easy to install, as it uses standard connectors (RJ-45) that are widely available and compatible with most networking devices.
  4. Backward compatibility: Cat 5e cable is backward compatible with previous Ethernet standards such as Cat 5. This means that it can be used to replace older cables without requiring significant changes to the network infrastructure.
  5. Good performance: Cat 5e cable offers reliable performance for most common networking tasks. It supports data transfer rates of up to 1000 Mbps (1 Gbps) and can handle distances of up to 100 meters (328 feet).
  6. Widely available: Cat 5e cable is readily available.

1646 Products showing for Cat 5e Cable | Category 5e Cable | Cat 5e Ethernet Cable

Results per page