H07RN-F Cable

H07RN-F cable is a harmonised rubber cable that is not only robust, but extremely flexible. These heavy duty cables are designed for electrical power with a voltage rating of 450/750V. Constructed with plain copper conductors, EPR insulation and a PCP outer sheath this cable retains its flexibility even in the most challenging conditions. H07RN-F cable has the capacity to withstand higher levels of stress making it ideal for a variety of indoor and outdoor applications.

RS Components offer a great selection of high-quality H07RN-F cables in 2, 3, 4 and 5 cores with sizes ranging from 1mm² to 6mm²

Key Features

  • Robust and reliable
  • Hard wearing
  • Excellent abrasion resistance
  • High mechanical strength
  • Resistant to most oils and greases
  • Flame retardant
  • Temperature rating -25 ˚C to + 60 ˚C

Where would I use Harmonised H07RN-F Cable?

H07RN-F cable is suitable for a range of applications where a tough, hard wearing cable is required. This cable can be used in dry indoor surroundings, as well as damp and wet outdoor environments. Some of the most common uses are

  • Pumps
  • Transformers
  • Welders and grinders
  • Temporary lighting
  • Heavy duty mobile equipment
  • Extension leads and reels

48 Products showing for H07RN-F Cable

Results per page