Login / Register to access your benefits
Recently searched

    Adhesive Lined Heat Shrink Boots

    Adhesive lined heat shrink boots are specialized cable management components that combine the properties of heat shrink tubing and adhesive bonding. These boots are designed to provide protection, insulation, strain relief, and a secure seal for cable connections while also offering the adhesive properties to create a strong and waterproof bond when heated.

     What are the benefits of adhesive lined heat shrink boots?

    Here's how adhesive-lined heat shrink boots work and some of their key features:

    1. Protection and Insulation: Like regular heat shrink tubing, adhesive-lined heat shrink boots offer protection and insulation for cable connections. They guard against moisture, dust, chemicals, and physical damage that can compromise the integrity of the cables.
    2. Heat Shrink Property: These boots have the ability to shrink in diameter when exposed to heat, conforming tightly to the shape of the cable and connector. This ensures a snug fit and adds strain relief to the connection.
    3. Adhesive Lining: The inner surface of the heat shrink boot is coated with a layer of adhesive that is activated by heat. When heated, the adhesive melts and flows, creating a strong bond between the boot and the cable, as well as the boot and the connector or termination.
    4. Waterproof and Environmental Sealing: The adhesive-lined heat shrink boots provide an effective barrier against moisture and environmental factors. When the adhesive sets, it forms a waterproof seal, preventing water or contaminants from entering the cable connection.
    5. Easy Installation: Adhesive-lined heat shrink boots are relatively easy to install. They are placed over the cable and connector, and then heat is applied using a heat gun. As the heat activates the adhesive and causes the boot to shrink, it creates a tight, secure, and sealed connection.
    6. Applications: These boots are commonly used in applications where a robust, waterproof seal is required, such as outdoor installations, underground cables, marine environments, and areas with high moisture or harsh conditions.
    7. Colour Coding: Adhesive-lined heat shrink boots may also come in various colours, allowing for colour-coding and easy identification of different cable connections.

     

    1 of 1
    Results per page