Needle Roller Bearings | RS
Login / Register to access your benefits
Recently searched

    Needle Roller Bearings

    Roller bearings are similar in profile to ball bearings but rather than using balls to rotate they utilise cylinder rolling elements. Roller bearings carry a load by placing rolling elements such as rollers between outer rings and inner rings called races. This allows the bearing to maintain separation between moving parts, helping to reduce rotational friction and noise.

    For applications requiring high radial and axial load support, roller bearings are ideal and are available in a variety of designs and shapes.

    Roller bearings are categorised by the shape of the roller which can reduce friction and support radial and axial loads. RS have a great range of bearings including tapered roller bearings and needle roller bearings to meet all your requirements. These types of bearings can feature single or multiple rows of rolling elements. You can find out more in our roller bearings guide.

    Types of Roller Bearings

    There are a wide range of roller bearing available in various sizes and types, each suited to specific applications. Popular types of roller bearings include:

    • Tapered Roller Bearings - Tapered outer, inner rollers and raceways accommodate the simultaneous thrust and radial loads of this type of bearing
    • Spherical Roller Bearings - These feature two rings on the inner raceway that handle loads and misalignment concerns
    • Needle Roller Bearings - This type of bearing utilises long and thin cylindrical rollers to support radial loads
    • Cylindrical roller Bearing - Ideal for handling low thrust and high radial loads at high speeds

    Roller Bearing Applications

    Roller bearings are widely used across industry, helping with the movement and mobilization of machinery. They are commonly found in aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    415 Products showing for Needle Roller Bearings

    SKF
    18mm
    26mm
    Needle
    16mm
    Parallel
    Steel
    17.6kN
    Sheet Steel
    1
    -
    12.8kN
    -
    24000rpm
    22000rpm
    INA
    57mm
    57mm
    Needle
    20mm
    Parallel
    Steel
    56000N
    -
    1
    -
    32500N
    Open
    -
    -
    INA
    30mm
    47mm
    Needle
    30mm
    Parallel
    Steel
    71000N
    -
    1
    -
    49000N
    Open
    -
    -
    INA
    20mm
    35mm
    Needle
    16mm
    Parallel
    -
    17500N
    Sheet Steel
    1
    -
    14600N
    Open
    21100rpm
    -
    SKF
    5mm
    15mm
    Needle
    12mm
    Parallel
    Metal
    4.25kN
    Reinforced Nylon 66
    1
    Carbon Chromium Steel
    3.8kN
    Open
    36000rpm
    32000rpm
    INA
    45mm
    68mm
    Needle
    22mm
    Parallel
    Steel
    73000N
    -
    1
    -
    51000N
    Open
    -
    -
    SKF
    15mm
    23mm
    Needle
    16mm
    Parallel
    Metal
    14kN
    Reinforced Nylon 66
    1
    Carbon Chromium Steel
    11kN
    Open
    26000rpm
    24000rpm
    IKO Nippon Thompson
    12mm
    24mm
    Needle
    16mm
    Parallel
    -
    15.1kN
    -
    1
    -
    12.3kN
    Open
    -
    -
    SKF
    22mm
    34mm
    Needle
    16mm
    Parallel
    Metal
    26kN
    Reinforced Nylon 66
    1
    Carbon Chromium Steel
    15.7kN
    Open
    17000rpm
    15000rpm
    IKO Nippon Thompson
    20mm
    32mm
    Needle
    20mm
    Parallel
    -
    30.5kN
    -
    2
    -
    19.4kN
    Open
    -
    -
    INA
    25mm
    37mm
    Needle
    17mm
    Parallel
    -
    25500N
    Sheet Steel
    1
    -
    23700N
    Open
    16900rpm
    9900rpm
    SKF
    10mm
    13mm
    Needle
    10mm
    -
    Glass Fibre Reinforced PA
    5.7kN
    Fibreglass Reinforced PA
    1
    Steel
    4.57kN
    Open
    32000rpm
    28000rpm
    IKO Nippon Thompson
    8mm
    24mm
    Needle
    14mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    17mm
    29mm
    Needle
    20mm
    Parallel
    Metal
    27kN
    Reinforced Nylon 66
    1
    Carbon Chromium Steel
    17.2kN
    Open
    22000rpm
    19000rpm
    SKF
    16mm
    24mm
    Needle
    16mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    INA
    32mm
    42mm
    Needle
    20mm
    Parallel
    -
    44500N
    Plastic
    1
    -
    29500N
    Open
    -
    -
    INA
    50mm
    62mm
    Needle
    25mm
    Parallel
    -
    87000N
    Plastic
    1
    -
    48500N
    Open
    -
    -
    INA
    20mm
    28mm
    Needle
    13mm
    Parallel
    -
    13600N
    Sheet Steel
    1
    -
    12000N
    Open
    21100rpm
    12000rpm
    SKF
    14mm
    20mm
    Needle
    12mm
    Parallel
    -
    8.65kN
    -
    1
    -
    6.82kN
    -
    17000rpm
    15000rpm
    INA
    42mm
    52mm
    Needle
    20mm
    Parallel
    -
    82000N
    Sheet Steel
    1
    -
    44500N
    Open
    -
    -
    Results per page